-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6560-GAQW-N by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6956
|
Newark | Can Transceiver, 5Mbps, -40 To 150Deg C, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Microchip ATA6560-GAQW-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3587 |
|
$0.3800 / $0.4800 | Buy Now |
DISTI #
58AC0410
|
Newark | Industrial Grade Can Trx With Nsil Pin (So8) 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATA6560-GAQW-N RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
ATA6560-GAQW-NCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8608 In Stock |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
ATA6560-GAQW-N
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: ATA6560-GAQW-N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 / $0.3875 | Buy Now |
DISTI #
579-ATA6560-GAQW-N
|
Mouser Electronics | CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (SO8) RoHS: Compliant | 70031 |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
V72:2272_21703725
|
Arrow Electronics | CAN 5Mbps Normal/Silent/Standby 5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2306 Container: Cut Strips | Americas - 7812 |
|
$0.3975 / $0.4516 | Buy Now |
DISTI #
ATA6560-GAQW-N
|
Microchip Technology Inc | Industrial Grade CAN TRX with NSIL PIN (SO8), SOIC, Projected EOL: 2044-06-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.3200 / $0.4800 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver 5Mbps - Normal/Silent/Standby - 5V - Automotive - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
9000 In Stock 12000 Factory Stock |
|
$0.3442 / $0.3529 | Buy Now |
DISTI #
66414442
|
Verical | CAN 5Mbps Normal/Silent/Standby 5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2303 | Americas - 9000 |
|
$0.4497 / $0.4588 | Buy Now |
DISTI #
66455457
|
Verical | CAN 5Mbps Normal/Silent/Standby 5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2306 | Americas - 7812 |
|
$0.3975 / $0.4448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATA6560-GAQW-N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6560-GAQW-N
Microchip Technology Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
The maximum operating temperature range for the ATA6560-GAQW-N is -40°C to +125°C.
To configure the CAN transceiver for silent mode, set the STB pin to a logic high level. This will disable the transmitter and receiver, allowing the device to enter a low-power state.
For optimal performance, it is recommended to follow a 4-layer PCB stack-up with a solid ground plane, and to keep the CAN bus traces as short and symmetrical as possible. Additionally, decoupling capacitors should be placed close to the device.
To troubleshoot CAN bus communication issues, check the CAN bus termination, ensure that the bit rate is set correctly, and verify that the transceiver is properly configured. Also, use a logic analyzer or oscilloscope to monitor the CAN bus signals.
Yes, the ATA6560-GAQW-N is compatible with ISO 11898-2 and SAE J2284, making it suitable for use in automotive and industrial applications.