Part Details for ATA5577M3331C-DBB by Microchip Technology Inc
Results Overview of ATA5577M3331C-DBB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA5577M3331C-DBB Information
ATA5577M3331C-DBB by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATA5577M3331C-DBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2153
|
Newark | Ata5577 330Bit R/W-Rfid Idic, 330Pf, 150Micron 0 Bmp_Dice Wframe Rohs Compliant: Yes |Microchip ATA5577M3331C-DBB RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 | Buy Now |
DISTI #
ATA5577M3331C-DBB-ND
|
DigiKey | RFID TAG R/W 100-150KHZ ENCAP Min Qty: 1725 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3625 | Buy Now |
DISTI #
ATA5577M3331C-DBB
|
Avnet Americas | ATA5577 330BIT R/W-RFID IDIC, 330PF, 150MICRON - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ATA5577M3331C-DBB) RoHS: Not Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3393 / $0.3625 | Buy Now |
DISTI #
556-ATA5577M3331CDBB
|
Mouser Electronics | NFC/RFID Tags & Transponders 330bit R/W-RFID IDIC 330pF 150um RoHS: Compliant | 0 |
|
$0.3620 | Order Now |
DISTI #
ATA5577M3331C-DBB
|
Microchip Technology Inc | ATA5577 330bit R/W-RFID IDIC, 330pF, 150micron, BMPDICE1, Projected EOL: 2039-11-27 COO: United States of America ECCN: 5A991.g RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Wafer Pack |
0 Alternates Available |
|
$0.3100 / $0.4500 | Buy Now |
|
Onlinecomponents.com | IC IDIC R/W RFID BUMP SWAN WAFER RoHS: Compliant | 0 |
|
$0.3978 / $0.5790 | Buy Now |
|
NAC | ATA5577 330bit R/W-RFID IDIC, 330pF, 150micron - Package: 0 DICE BOX RoHS: Compliant Min Qty: 862 Package Multiple: 1 Container: Box | 0 |
|
$0.3600 / $0.4500 | Buy Now |
|
Master Electronics | IC IDIC R/W RFID BUMP SWAN WAFER RoHS: Compliant | 0 |
|
$0.3978 / $0.5790 | Buy Now |
Part Details for ATA5577M3331C-DBB
ATA5577M3331C-DBB CAD Models
ATA5577M3331C-DBB Part Data Attributes
|
ATA5577M3331C-DBB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5577M3331C-DBB
Microchip Technology Inc
Telecom IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8523.59.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip |
Alternate Parts for ATA5577M3331C-DBB
This table gives cross-reference parts and alternative options found for ATA5577M3331C-DBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA5577M3331C-DBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATA5577M3330C-DBQ | Microchip Technology Inc | $0.5035 | Telecom IC | ATA5577M3331C-DBB vs ATA5577M3330C-DBQ |
ATA5577M3331C-DBB Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet (section 10.1) and in the application note AN2215. It's essential to follow these guidelines to ensure proper operation and minimize electromagnetic interference (EMI).
-
The ATA5577M3331C-DBB is a passive tag, and its frequency response is determined by the antenna design. To operate at different frequency bands, you need to design and optimize the antenna accordingly. Microchip provides antenna design guidelines in the application note AN2215.
-
The maximum distance achievable with the ATA5577M3331C-DBB depends on various factors, including the reader's power, antenna design, and environmental conditions. In general, the tag can achieve distances up to 10 meters (33 feet) with a high-power reader and optimized antenna design.
-
The ATA5577M3331C-DBB is rated for operation in temperatures ranging from -40°C to 125°C. However, it's essential to ensure the tag is properly packaged and protected from environmental factors like moisture, vibration, and radiation to maintain its performance and reliability.
-
The ATA5577M3331C-DBB is a passive tag and does not have built-in security features. To ensure data integrity and security, you should implement cryptographic techniques and secure protocols in your system design, such as encryption and authentication mechanisms.