Part Details for ATA5577M233AC-DBB by Microchip Technology Inc
Results Overview of ATA5577M233AC-DBB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA5577M233AC-DBB Information
ATA5577M233AC-DBB by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATA5577M233AC-DBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2104
|
Newark | 125Khz Idic(330Bit, R/W, 330Pf) 0 Bmp_Dice Wframe Rohs Compliant: Yes |Microchip ATA5577M233AC-DBB RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 | Buy Now |
DISTI #
ATA5577M233AC-DBB-ND
|
DigiKey | RFID TAG R/W 100-150KHZ ENCAP Min Qty: 1725 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3625 | Buy Now |
DISTI #
ATA5577M233AC-DBB
|
Avnet Americas | 125KHZ IDIC(330BIT, R/W, 330PF) - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ATA5577M233AC-DBB) RoHS: Not Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3393 / $0.3625 | Buy Now |
DISTI #
556-ATA5577M233ACDBB
|
Mouser Electronics | NFC/RFID Tags & Transponders 125kHz IDIC (330bit r/w 330pF) RoHS: Compliant | 0 |
|
$0.3620 | Order Now |
DISTI #
ATA5577M233AC-DBB
|
Microchip Technology Inc | 125kHz IDIC(330bit, r/w, 330pF), BMPDICE1, Projected EOL: 2039-11-15 COO: United States of America ECCN: 5A991.g RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Wafer Pack |
0 Alternates Available |
|
$0.3100 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3978 / $0.5790 | Buy Now |
|
NAC | 125kHz IDIC(330bit, r/w, 330pF) - Package: 0 DICE BOX RoHS: Compliant Min Qty: 862 Package Multiple: 1 Container: Box | 0 |
|
$0.3600 / $0.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3978 / $0.5790 | Buy Now |
Part Details for ATA5577M233AC-DBB
ATA5577M233AC-DBB CAD Models
ATA5577M233AC-DBB Part Data Attributes
|
ATA5577M233AC-DBB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5577M233AC-DBB
Microchip Technology Inc
IC RFID 125KHZ R/W 330PF BUMP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8523.59.00.00 | |
Factory Lead Time | 5 Weeks |
ATA5577M233AC-DBB Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the application note AN32091, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
Antenna tuning is critical for optimal performance. Microchip provides a tuning guide in the application note AN32092, which includes steps for measuring and optimizing the antenna impedance, as well as recommendations for component selection and layout.
-
The ATA5577M233AC-DBB is rated for operation from -40°C to +125°C, but the actual operating temperature range may be limited by the specific application and environment. It's essential to consult the datasheet and application notes for guidance on thermal management and derating.
-
To ensure EMC, follow the guidelines in the application note AN32093, which provides recommendations for PCB layout, shielding, and filtering to minimize electromagnetic interference (EMI) and ensure compliance with relevant regulations.
-
Microchip recommends using high-quality, low-ESR decoupling capacitors with a value of 10nF to 100nF, placed as close as possible to the power supply pins of the device. The application note AN32094 provides more detailed guidance on power supply decoupling and filtering.