Part Details for AT97SC3204T-X2MB10B by Microchip Technology Inc
Results Overview of AT97SC3204T-X2MB10B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204T-X2MB10B Information
AT97SC3204T-X2MB10B by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT97SC3204T-X2MB10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT97SC3204T-X2MB10B
|
Microchip Technology Inc | TPM TWI COM 40-MLF UNSIGNED EK, VQFN, Projected EOL: 2044-03-27 COO: Philippines ECCN: 5A992.c RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$3.5300 / $4.9100 | Buy Now |
Part Details for AT97SC3204T-X2MB10B
AT97SC3204T-X2MB10B CAD Models
AT97SC3204T-X2MB10B Part Data Attributes
|
AT97SC3204T-X2MB10B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204T-X2MB10B
Microchip Technology Inc
RISC Microprocessor, 8-Bit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Address Bus Width | ||
Bit Size | 8 | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3204T-X2MB10B
This table gives cross-reference parts and alternative options found for AT97SC3204T-X2MB10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204T-X2MB10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT97SC3204T-U2MB10B | Microchip Technology Inc | Check for Price | TPM TWI INDL 40-MLF UNSIGNED EK | AT97SC3204T-X2MB10B vs AT97SC3204T-U2MB10B |