Part Details for AT97SC3204-U4A13-20 by Microchip Technology Inc
Results Overview of AT97SC3204-U4A13-20 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204-U4A13-20 Information
AT97SC3204-U4A13-20 by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT97SC3204-U4A13-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9995
|
Newark | Stpm Lpc C7B Lari Ind 4.4Mm Tssop W/Sek 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip AT97SC3204-U4A13-20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7700 | Buy Now |
DISTI #
AT97SC3204-U4A13-20-ND
|
DigiKey | IC CRYPTO TPM LPC 28TSSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0170 | Buy Now |
DISTI #
AT97SC3204-U4A13-2
|
Avnet Americas | STPM LPC C7B LARI COM 4.4MM TSSOP W/SEK - STPM LPC C7B LARI - Tape and Reel (Alt: AT97SC3204-U4A13-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6845 / $3.8095 | Buy Now |
DISTI #
556-97SC3204U4A1320
|
Mouser Electronics | Security ICs / Authentication ICs sTPM LPC C7b LARI Com RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
DISTI #
AT97SC3204-U4A13-20
|
Microchip Technology Inc | sTPM LPC C7b LARI Ind 4.4mm TSSOP w/SEK, TSSOP, Projected EOL: 2044-12-22 COO: Philippines ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.2300 / $4.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8700 / $10.6100 | Buy Now |
|
NAC | sTPM LPC C7b LARI Ind 4.4mm TSSOP w/SEK - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.8000 / $4.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8700 / $10.6100 | Buy Now |
Part Details for AT97SC3204-U4A13-20
AT97SC3204-U4A13-20 CAD Models
AT97SC3204-U4A13-20 Part Data Attributes
|
AT97SC3204-U4A13-20
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204-U4A13-20
Microchip Technology Inc
IC CRYPTO TPM LPC 28TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Address Bus Width | ||
Bit Size | 8 | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3204-U4A13-20
This table gives cross-reference parts and alternative options found for AT97SC3204-U4A13-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204-U4A13-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT97SC3204-U2A1600B | Microchip Technology Inc | Check for Price | C7b-HARI Ind 4.4mm LPC Compliance | AT97SC3204-U4A13-20 vs AT97SC3204-U2A1600B |
AT97SC3204T-X2A1700B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U4A13-20 vs AT97SC3204T-X2A1700B |
AT97SC3204-U2A1A10B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U4A13-20 vs AT97SC3204-U2A1A10B |
AT97SC3204T-U2A1700B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U4A13-20 vs AT97SC3204T-U2A1700B |
AT97SC3204-U2MA-10 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220WJJD-2, VQFN-40 | AT97SC3204-U4A13-20 vs AT97SC3204-U2MA-10 |
AT97SC3204-X2A1600B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U4A13-20 vs AT97SC3204-X2A1600B |
AT97SC3204-U1A90 | Microchip Technology Inc | Check for Price | Micro Peripheral IC | AT97SC3204-U4A13-20 vs AT97SC3204-U1A90 |
AT97SC3204-X4A1420B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U4A13-20 vs AT97SC3204-X4A1420B |
AT97SC3204-X4A1320B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U4A13-20 vs AT97SC3204-X4A1320B |
AT97SC3204-X2A1DABB | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U4A13-20 vs AT97SC3204-X2A1DABB |