Part Details for AT94S10AL-25DGC by Atmel Corporation
Results Overview of AT94S10AL-25DGC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT94S10AL-25DGC Information
AT94S10AL-25DGC by Atmel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AT94S10AL-25DGC
AT94S10AL-25DGC CAD Models
AT94S10AL-25DGC Part Data Attributes
|
AT94S10AL-25DGC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT94S10AL-25DGC
Atmel Corporation
Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PBGA256, 17 X 17 MM, CABGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, CABGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for AT94S10AL-25DGC
This table gives cross-reference parts and alternative options found for AT94S10AL-25DGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT94S10AL-25DGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT94S10AL-25DGU | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, CMOS, PBGA256 | AT94S10AL-25DGC vs AT94S10AL-25DGU |
AT94S10AL-25DGJ | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PBGA256 | AT94S10AL-25DGC vs AT94S10AL-25DGJ |