Part Details for AT91SAM9X25-CU-999 by Atmel Corporation
Results Overview of AT91SAM9X25-CU-999 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9X25-CU-999 Information
AT91SAM9X25-CU-999 by Atmel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9X25-CU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1126 |
|
RFQ |
Part Details for AT91SAM9X25-CU-999
AT91SAM9X25-CU-999 CAD Models
AT91SAM9X25-CU-999 Part Data Attributes
|
AT91SAM9X25-CU-999
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9X25-CU-999
Atmel Corporation
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B217 | |
Number of Terminals | 217 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Speed | 400 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT91SAM9X25-CU-999
This table gives cross-reference parts and alternative options found for AT91SAM9X25-CU-999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9X25-CU-999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9X25-CU-999 | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217 | AT91SAM9X25-CU-999 vs AT91SAM9X25-CU-999 |
AT91SAM9X25-CU-999 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT91SAM9X25 is 400 MHz.
-
The AT91SAM9X25 has 128 KB of internal SRAM.
-
The maximum operating temperature range of the AT91SAM9X25 is -40°C to 85°C (industrial grade) and -40°C to 105°C (extended industrial grade).
-
Yes, the AT91SAM9X25 has a built-in USB 2.0 high-speed device interface with on-chip transceiver.
-
The power consumption of the AT91SAM9X25 in idle mode is typically around 100 μA/MHz.