-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB ROM 217BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9N12-CUR by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8070
|
Newark | Bga, green, ind Temp, mrl A, t&r 217 Lfbga 15X15X1.46Mm T/R Rohs Compliant: Yes |Microchip AT91SAM9N12-CUR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.4900 | Buy Now |
DISTI #
1611-AT91SAM9N12-CURCT-ND
|
DigiKey | IC MPU SAM9N 400MHZ 217LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$3.1800 / $9.4300 | Buy Now |
DISTI #
AT91SAM9N12-CUR
|
Avnet Americas | MCU 32-Bit SAM9N12 ARM926EJ-S RISC 128KB ROM 1.1V/1.8V/3.3V 217-Pin LFBGA T/R - Tape and Reel (Alt: AT91SAM9N12-CUR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.7700 / $9.4300 | Buy Now |
DISTI #
556-AT91SAM9N12-CUR
|
Mouser Electronics | Microprocessors - MPU BGA GREEN,IND TEMP,MRL A RoHS: Not Compliant | 0 |
|
$7.7700 | Order Now |
DISTI #
AT91SAM9N12-CUR
|
Microchip Technology Inc | BGA,GREEN,IND TEMP,MRL A,T&R, LFBGA, Projected EOL: 2039-07-31 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 23000 |
|
$6.7900 / $9.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 23000 Factory Stock |
|
$7.3900 / $20.2300 | Buy Now |
|
NAC | BGA,GREEN,IND TEMP,MRL A,T&R - Package: 217 LFBGA 15x15x1.46mm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.0600 / $9.7200 | Buy Now |
DISTI #
AT91SAM9N12-CUR
|
Avnet Silica | MCU 32Bit SAM9N12 ARM926EJS RISC 128KB ROM 11V18V33V 217Pin LFBGA TR (Alt: AT91SAM9N12-CUR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 23000 Factory Stock |
|
$7.3900 / $20.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM9N12-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9N12-CUR
Microchip Technology Inc
IC MCU 32BIT 128KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-217 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e8 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The maximum operating frequency of the AT91SAM9N12-CUR is 400 MHz.
The AT91SAM9N12-CUR has 512 KB of flash memory.
The AT91SAM9N12-CUR has 256 KB of internal RAM.
Yes, the AT91SAM9N12-CUR is supported by Linux, and Microchip provides a Linux BSP (Board Support Package) for the device.
The AT91SAM9N12-CUR has a range of communication interfaces, including Ethernet, USB, UART, SPI, I2C, and I2S.