Part Details for AT91SAM7X512B-AUR by Atmel Corporation
Results Overview of AT91SAM7X512B-AUR by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM7X512B-AUR Information
AT91SAM7X512B-AUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM7X512B-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 100LQFP | 900 |
|
$87.5876 / $104.4313 | Buy Now |
Part Details for AT91SAM7X512B-AUR
AT91SAM7X512B-AUR CAD Models
AT91SAM7X512B-AUR Part Data Attributes
|
AT91SAM7X512B-AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7X512B-AUR
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | GREEN, MS-026, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 62 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM7X512B-AUR
This table gives cross-reference parts and alternative options found for AT91SAM7X512B-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7X512B-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM7X512B-AUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 512KB FLASH 100LQFP | AT91SAM7X512B-AUR vs AT91SAM7X512B-AUR |
AT91SAM7X512B-AU | Microchip Technology Inc | Check for Price | IC MCU 32BIT 512KB FLASH 100LQFP | AT91SAM7X512B-AUR vs AT91SAM7X512B-AU |
AT91SAM7X512B-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT91SAM7X512B-AUR is 48 MHz.
-
The AT91SAM7X512B-AUR has 512 KB of flash memory.
-
The voltage range of the AT91SAM7X512B-AUR is 1.65V to 3.6V.
-
Yes, the AT91SAM7X512B-AUR has a built-in USB 2.0 full-speed interface.
-
The power consumption of the AT91SAM7X512B-AUR in idle mode is typically around 1.5 mA.