-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM7X512B-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT91SAM7X512B-AU
|
Microchip Technology Inc | LQFP, GREEN, IND TEMP, LQFP, Projected EOL: 2025-12-22 ECCN: 3A991.a.2 RoHS: Compliant Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 1.85V/3.3V - 100-Pin LQFP - Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | LQFP, GREEN, IND TEMP - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$15.4000 / $18.0400 | Buy Now |
DISTI #
SMC-AT91SAM7X512B-AU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1 |
|
RFQ | |
DISTI #
SMC-AT91SAM7X512B-AU
|
Sensible Micro Corporation | Mcu 32-Bit Arm7Tdmi Risc 512Kb Flash 1.8V/2.5V/3.3V 100-Pin Lqfp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Trays | 0 |
|
RFQ | |
DISTI #
AT91SAM7X512B-AU
|
Avnet Silica | MCU 32Bit SAM7X ARM7TDMI RISC 512KB Flash 18V33V 100Pin LQFP Tray (Alt: AT91SAM7X512B-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Silica - 0 |
|
Buy Now | |
DISTI #
AT91SAM7X512B-AU
|
EBV Elektronik | MCU 32Bit SAM7X ARM7TDMI RISC 512KB Flash 18V33V 100Pin LQFP Tray (Alt: AT91SAM7X512B-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM7X512B-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7X512B-AU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, MS-026, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 62 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT91SAM7X512B-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7X512B-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM7X512B-AUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 512KB FLASH 100LQFP | AT91SAM7X512B-AU vs AT91SAM7X512B-AUR |
AT91SAM7X512B-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | AT91SAM7X512B-AU vs AT91SAM7X512B-AUR |
The maximum clock frequency of the AT91SAM7X512B-AU is 48 MHz.
The AT91SAM7X512B-AU has 512 KB of flash memory.
Yes, the AT91SAM7X512B-AU has several low power modes, including Idle, Sleep, and Backup modes, to reduce power consumption.
The maximum operating temperature range of the AT91SAM7X512B-AU is -40°C to +85°C.
Yes, the AT91SAM7X512B-AU has a built-in USB 2.0 full-speed device controller.