Part Details for AT90CAN32-15AT1 by Microchip Technology Inc
Results Overview of AT90CAN32-15AT1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90CAN32-15AT1 Information
AT90CAN32-15AT1 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT90CAN32-15AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT90CAN32-15AT1
|
Microchip Technology Inc | 32KB FLASH 15MHz AUTO 105 64TQFP GR T&R, TQFP, Projected EOL: 2039-11-20 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3000 Alternates Available |
|
$7.4500 / $10.2600 | Buy Now |
DISTI #
AT90CAN32-15AT1
|
Avnet Silica | MCU 8bit 90C AVR RISC 32KB Flash 33V5V 64Pin TQFP TR (Alt: AT90CAN32-15AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT90CAN32-15AT1
|
EBV Elektronik | MCU 8bit 90C AVR RISC 32KB Flash 33V5V 64Pin TQFP TR (Alt: AT90CAN32-15AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT90CAN32-15AT1
AT90CAN32-15AT1 CAD Models
AT90CAN32-15AT1 Part Data Attributes
|
AT90CAN32-15AT1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90CAN32-15AT1
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90CAN32-15AT1
This table gives cross-reference parts and alternative options found for AT90CAN32-15AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90CAN32-15AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90CAN32-15AZ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 | AT90CAN32-15AT1 vs AT90CAN32-15AZ |
AT90CAN32-15AT | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 | AT90CAN32-15AT1 vs AT90CAN32-15AT |
AT90CAN32-15AT | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 64TQFP | AT90CAN32-15AT1 vs AT90CAN32-15AT |
AT90CAN32-15AZ | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 64TQFP | AT90CAN32-15AT1 vs AT90CAN32-15AZ |
AT90CAN32-15AT1 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT90CAN32-15AT1 is 15 MHz.
-
The AT90CAN32-15AT1 has 32 KB of flash memory.
-
Yes, the AT90CAN32-15AT1 can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
No, the AT90CAN32-15AT1 does not have built-in CAN bus transceivers. External transceivers are required for CAN bus communication.
-
Yes, the AT90CAN32-15AT1 is suitable for automotive applications, but it is recommended to check the device's AEC-Q100 qualification and ensure that it meets the specific requirements of your application.