Part Details for AT88SC018-SU-CN by Microchip Technology Inc
Results Overview of AT88SC018-SU-CN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT88SC018-SU-CN Information
AT88SC018-SU-CN by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT88SC018-SU-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4781
|
Newark | Cryptomemory Companion, 8Soic, bulk, grn 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip AT88SC018-SU-CN RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
AT88SC018-SU-CN-ND
|
DigiKey | IC SECURITY COMPANION CHIP 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
600 In Stock |
|
$1.0944 / $1.2500 | Buy Now |
DISTI #
AT88SC018-SU-CN
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 256 x 16 3.3V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT88SC018-SU-CN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
556-AT88SC018-SU-CN
|
Mouser Electronics | Security ICs / Authentication ICs CryMem Comp 8ld, Green RoHS: Compliant | 125 |
|
$1.0600 / $1.2100 | Buy Now |
DISTI #
AT88SC018-SU-CN
|
Microchip Technology Inc | CryptoMemory Companion, 8SOIC,Bulk,GRN, SOIC, Projected EOL: 2044-12-22 COO: Philippines ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.8800 / $1.2100 | Buy Now |
|
Onlinecomponents.com | CryptoCompanionâ„¢ 232B Authenticator 8-Pin SOIC Tube RoHS: Compliant | 900 Factory Stock |
|
$1.1700 / $1.7000 | Buy Now |
|
NAC | CryptoMemory Companion, 8SOIC,Bulk,GRN - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
AT88SC018-SU-CN
|
EBV Elektronik | EEPROM Serial2Wire 4Kbit 256 x 16 33V 8Pin SOIC Bulk (Alt: AT88SC018-SU-CN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | CryptoCompanionâ„¢ 232B Authenticator 8-Pin SOIC Tube RoHS: Compliant | 900 Factory Stock |
|
$1.1700 / $1.7000 | Buy Now |
Part Details for AT88SC018-SU-CN
AT88SC018-SU-CN CAD Models
AT88SC018-SU-CN Part Data Attributes
|
AT88SC018-SU-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC018-SU-CN
Microchip Technology Inc
IC CRYPTOCOMPANION RF/MEM 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
AT88SC018-SU-CN Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the AT88SC018-SU-CN is -40°C to +125°C.
-
Yes, the AT88SC018-SU-CN is designed to operate in a wide range of humidity conditions, including high humidity environments. However, it's recommended to follow proper handling and storage procedures to prevent moisture damage.
-
The AT88SC018-SU-CN supports up to 100,000 read/write cycles.
-
Yes, the AT88SC018-SU-CN is compatible with both 3.3V and 5V systems, making it a versatile solution for various applications.
-
The typical power consumption of the AT88SC018-SU-CN is 10mA (active) and 10μA (standby).