Part Details for AT45DB321D-MU-SL954 by Adesto Technologies Corporation
Results Overview of AT45DB321D-MU-SL954 by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT45DB321D-MU-SL954 Information
AT45DB321D-MU-SL954 by Adesto Technologies Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT45DB321D-MU-SL954
AT45DB321D-MU-SL954 CAD Models
AT45DB321D-MU-SL954 Part Data Attributes
|
AT45DB321D-MU-SL954
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB321D-MU-SL954
Adesto Technologies Corporation
Flash, 32MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | DFN | |
Package Description | VDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Additional Feature | ORGANIZED AS 8192 PAGES OF 512 BYTES EACH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for AT45DB321D-MU-SL954
This table gives cross-reference parts and alternative options found for AT45DB321D-MU-SL954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB321D-MU-SL954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT45DB321D-MU-SL955 | Adesto Technologies Corporation | Check for Price | Flash, 32MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | AT45DB321D-MU-SL954 vs AT45DB321D-MU-SL955 |
AT45DB321D-MU-SL955 | Atmel Corporation | Check for Price | Flash, 32MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | AT45DB321D-MU-SL954 vs AT45DB321D-MU-SL955 |
AT45DB321D-MU | Atmel Corporation | Check for Price | Flash, 32MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | AT45DB321D-MU-SL954 vs AT45DB321D-MU |
AT45DB321D-MU-SL954 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AT45DB321D-MU-SL954 is 2.7V to 3.6V.
-
When the device is in low power mode, page write operations are not allowed. The device must be brought out of low power mode before performing page write operations.
-
The AT45DB321D-MU-SL954 supports up to 100,000 erase cycles.
-
The device status can be determined by reading the status register (SR) or the Ready/Busy (RDY/BUSY) pin.
-
The Sector Protection feature allows the user to protect specific sectors from accidental writes or erases, providing an additional layer of data security.