Part Details for AT40K10-W by Atmel Corporation
Results Overview of AT40K10-W by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT40K10-W Information
AT40K10-W by Atmel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AT40K10-W
AT40K10-W CAD Models
AT40K10-W Part Data Attributes
|
AT40K10-W
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40K10-W
Atmel Corporation
Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 20000 | |
JESD-30 Code | X-XUUC-N | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AT40K10-W
This table gives cross-reference parts and alternative options found for AT40K10-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K10-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT40K10AL-1BQU | Atmel Corporation | Check for Price | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 576-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K10-W vs AT40K10AL-1BQU |
XCS30XL-4TQG144I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 1368-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AT40K10-W vs XCS30XL-4TQG144I |
AT40K10AL-1BQC | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K10-W vs AT40K10AL-1BQC |
AT40K10AL-1BQI | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K10-W vs AT40K10AL-1BQI |
AT40K10AL-1BQL | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K10-W vs AT40K10AL-1BQL |
AT40K10AL-1BQJ | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, LQFP-144 | AT40K10-W vs AT40K10AL-1BQJ |
XCS30XL-5TQG144C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, 1368-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AT40K10-W vs XCS30XL-5TQG144C |
XCS30XL-5TQ144C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, 576-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AT40K10-W vs XCS30XL-5TQ144C |
XCS30XL-4TQ144C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 576-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AT40K10-W vs XCS30XL-4TQ144C |