Part Details for AT34C04-SS5M-T by Microchip Technology Inc
Results Overview of AT34C04-SS5M-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT34C04-SS5M-T Information
AT34C04-SS5M-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT34C04-SS5M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2739
|
Newark | 1Mhz, Extended Temp, 8-Soic-N 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT34C04-SS5M-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 | Buy Now |
DISTI #
AT34C04-SS5M-TCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15880 In Stock |
|
$0.2704 / $0.3200 | Buy Now |
DISTI #
AT34C04-SS5M-T
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin SOIC T/R - Tape and Reel (Alt: AT34C04-SS5M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2304 / $0.2352 | Buy Now |
DISTI #
556-AT34C04-SS5M-T
|
Mouser Electronics | EEPROM 1MHz, Extended Temp, 8-SOIC-N RoHS: Compliant | 3850 |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
V72:2272_14665148
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2318 Container: Cut Strips | Americas - 2344 |
|
$0.2693 / $0.2968 | Buy Now |
DISTI #
AT34C04-SS5M-T
|
Microchip Technology Inc | 1MHz, Extended Temp, 8-SOIC-N, SOIC, Projected EOL: 2039-08-28 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
11758 Alternates Available |
|
$0.2400 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0.2478 / $0.2692 | Buy Now |
|
NAC | 1MHz, Extended Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2600 / $0.3200 | Buy Now |
DISTI #
AT34C04-SS5M-T
|
Avnet Silica | EEPROM Serial2Wire 4Kbit 512 x 8 18V25V33V 8Pin SOIC TR (Alt: AT34C04-SS5M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT34C04-SS5M-T
|
EBV Elektronik | EEPROM Serial2Wire 4Kbit 512 x 8 18V25V33V 8Pin SOIC TR (Alt: AT34C04-SS5M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT34C04-SS5M-T
AT34C04-SS5M-T CAD Models
AT34C04-SS5M-T Part Data Attributes
|
AT34C04-SS5M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT34C04-SS5M-T
Microchip Technology Inc
IC EEPROM 4KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT34C04-SS5M-T
This table gives cross-reference parts and alternative options found for AT34C04-SS5M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT34C04-SS5M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT34C04-MA5M-E | Microchip Technology Inc | $0.3525 | EEPROM, 4KX1, Serial, CMOS, PDSO8 | AT34C04-SS5M-T vs AT34C04-MA5M-E |
AT34C04-MA5M-B | Atmel Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | AT34C04-SS5M-T vs AT34C04-MA5M-B |
AT34C04-MA5M-T-452 | Microchip Technology Inc | Check for Price | EEPROM, 4KX1, Serial, CMOS, PDSO8 | AT34C04-SS5M-T vs AT34C04-MA5M-T-452 |
AT34C04-SS5M-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AT34C04-SS5M-T is -40°C to +85°C.
-
The AT34C04-SS5M-T can be programmed using a serial interface, such as I2C or SPI, using a programming tool or software provided by Microchip Technology Inc.
-
The maximum clock frequency supported by the AT34C04-SS5M-T is 1 MHz.
-
Yes, the AT34C04-SS5M-T is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
To ensure data integrity and security, use encryption and authentication mechanisms, such as AES and SHA, and implement secure protocols for data transmission and storage.