Part Details for AT28BV256-20TU-235 by Microchip Technology Inc
Results Overview of AT28BV256-20TU-235 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28BV256-20TU-235 Information
AT28BV256-20TU-235 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT28BV256-20TU-235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28BV256-20TU-235
|
Microchip Technology Inc | 200NS, TSOP, IND TEMP, GREEN, TSOP, Projected EOL: 2025-12-22 ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
Buy Now | |
DISTI #
AT28BV256-20TU-235
|
EBV Elektronik | EEPROM parallel (Alt: AT28BV256-20TU-235) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT28BV256-20TU-235
AT28BV256-20TU-235 CAD Models
AT28BV256-20TU-235 Part Data Attributes
|
AT28BV256-20TU-235
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV256-20TU-235
Microchip Technology Inc
IC EEPROM 256KBIT 200NS 28TSOP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Additional Feature | THE PART EXISTS IN EEPROM3V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT28BV256-20TU-235
This table gives cross-reference parts and alternative options found for AT28BV256-20TU-235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV256-20TU-235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28BV256-20TI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | AT28BV256-20TU-235 vs AT28BV256-20TI |
AT28BV256-20PL | Microchip Technology Inc | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | AT28BV256-20TU-235 vs AT28BV256-20PL |
AT28BV256-20TC | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | AT28BV256-20TU-235 vs AT28BV256-20TC |
AT28BV256-20SC | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | AT28BV256-20TU-235 vs AT28BV256-20SC |
AT28BV256-20SL | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | AT28BV256-20TU-235 vs AT28BV256-20SL |
AT28BV256-20SJ | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | AT28BV256-20TU-235 vs AT28BV256-20SJ |
AT28BV256-20JI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28BV256-20TU-235 vs AT28BV256-20JI |
AT28BV256-20PU | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28BV256-20TU-235 vs AT28BV256-20PU |
AT28BV256-20JJ | Microchip Technology Inc | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32 | AT28BV256-20TU-235 vs AT28BV256-20JJ |
AT28BV256-20PC | Atmel Corporation | Check for Price | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28BV256-20TU-235 vs AT28BV256-20PC |
AT28BV256-20TU-235 Frequently Asked Questions (FAQ)
-
The AT28BV256-20TU-235 can operate from -40°C to +85°C.
-
The AT28BV256-20TU-235 has a built-in POR circuit that resets the device during power-up. No external circuitry is required.
-
The recommended voltage supply for the AT28BV256-20TU-235 is 2.7V to 3.6V.
-
The AT28BV256-20TU-235 can be programmed using a variety of methods, including in-system programming (ISP), parallel programming, and serial programming. Consult the datasheet for specific programming instructions.
-
The AT28BV256-20TU-235 has a minimum data retention period of 100 years at 25°C.