-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 4MBIT 90NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27LV040A-90JU by Microchip Technology Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4292
|
Newark | 90Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm Tube Rohs Compliant: Yes |Microchip AT27LV040A-90JU RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 / $9.2800 | Buy Now |
DISTI #
AT27LV040A-90JU-ND
|
DigiKey | IC EPROM 4MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
64 In Stock |
|
$8.7653 / $9.4700 | Buy Now |
DISTI #
AT27LV040A-90JU
|
Avnet Americas | EPROM OTP 4M-Bit 512K x 8 90ns 32-Pin PLCC - Rail/Tube (Alt: AT27LV040A-90JU) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$7.5360 / $8.1330 | Buy Now |
DISTI #
556-AT27LV040A-90JU
|
Mouser Electronics | EPROM 4Mb (512Kx8) OTP 3V 90ns RoHS: Compliant | 40 |
|
$8.5100 / $9.1900 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 4Mbit (512K x 8) - 90ns - 32-Pin PLCC - Tube RoHS: Compliant | 0 |
|
$8.8400 / $12.8800 | Buy Now |
DISTI #
84384563
|
Verical | EPROM OTP 4M-bit 512K x 8 90ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 64 Package Multiple: 32 | Americas - 96 |
|
$14.4580 | Buy Now |
DISTI #
AT27LV040A-90JU
|
TME | IC: EPROM memory, 4MbEPROM, 512kx8bit, 3÷5V, 90ns, PLCC32, parallel Min Qty: 1 | 0 |
|
$9.1600 / $12.1600 | RFQ |
|
NAC | 90NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 32 Container: Tube | 96 |
|
$7.8500 / $9.4700 | Buy Now |
DISTI #
AT27LV040A-90JU
|
Avnet Silica | EPROM OTP 4MBit 512K x 8 90ns 32Pin PLCC (Alt: AT27LV040A-90JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT27LV040A-90JU
|
EBV Elektronik | EPROM OTP 4MBit 512K x 8 90ns 32Pin PLCC (Alt: AT27LV040A-90JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27LV040A-90JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27LV040A-90JU
Microchip Technology Inc
IC OTP 4MBIT 90NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for AT27LV040A-90JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV040A-90JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27LV040A-90JI | Atmel Corporation | Check for Price | OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT27LV040A-90JU vs AT27LV040A-90JI |
The maximum operating temperature range for the AT27LV040A-90JU is -40°C to +85°C.
The AT27LV040A-90JU does not require any specific power-up or power-down sequencing. However, it is recommended to power up the device slowly (within 10 ms) to ensure proper operation.
The recommended voltage range for the AT27LV040A-90JU is 2.7V to 3.6V.
To implement a reliable write operation, ensure that the WE# pin is low, the CE# pin is low, and the OE# pin is high. Also, ensure that the address and data lines are stable before initiating the write cycle.
The WP# pin is a write-protect pin that allows the user to protect the entire memory array from write operations. When the WP# pin is low, the device is in write-protect mode, and any attempt to write to the device will be ignored.