Part Details for AT27C4096-55JU by Microchip Technology Inc
Results Overview of AT27C4096-55JU by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27C4096-55JU Information
AT27C4096-55JU by Microchip Technology Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT27C4096-55JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT27C4096-55JU-ND
|
DigiKey | IC EPROM 4MBIT PARALLEL 44PLCC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
732 In Stock |
|
$8.3300 / $9.0100 | Buy Now |
DISTI #
556-AT27C4096-55JU
|
Mouser Electronics | EPROM 4Mb (256Kx16) OTP 5V 55ns RoHS: Compliant | 234 |
|
$8.1900 / $8.8000 | Buy Now |
DISTI #
76877263
|
Verical | EPROM OTP 4M-bit 256K x 16 55ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2348 | Americas - 715 |
|
$9.5176 / $10.9294 | Buy Now |
DISTI #
71239163
|
Verical | EPROM OTP 4M-bit 256K x 16 55ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2333 | Americas - 551 |
|
$8.2300 / $8.9100 | Buy Now |
DISTI #
76497058
|
Verical | EPROM OTP 4M-bit 256K x 16 55ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 456 |
|
$6.9310 / $7.1570 | Buy Now |
|
Quest Components | 256K X 16 OTPROM, 55 ns, PQCC44 | 64 |
|
$19.4038 / $22.8280 | Buy Now |
Part Details for AT27C4096-55JU
AT27C4096-55JU CAD Models
AT27C4096-55JU Part Data Attributes
|
AT27C4096-55JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C4096-55JU
Microchip Technology Inc
IC OTP 4MBIT 55NS 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm |
Alternate Parts for AT27C4096-55JU
This table gives cross-reference parts and alternative options found for AT27C4096-55JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C4096-55JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27C4096-55JI | Atmel Corporation | Check for Price | OTP ROM, 256KX16, 55ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | AT27C4096-55JU vs AT27C4096-55JI |
AT27C4096-55JU Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AT27C4096-55JU is -40°C to +85°C.
-
The power-up and power-down sequences for the AT27C4096-55JU should be handled slowly and smoothly to prevent voltage spikes and ensure reliable operation. A power-up ramp time of 1 ms/V is recommended.
-
The recommended storage condition for the AT27C4096-55JU is in a dry, cool place with a relative humidity of 60% or less, and at a temperature range of -40°C to +85°C.
-
During power-down, the input/output pins of the AT27C4096-55JU should be in a high-impedance state to prevent unwanted current flow and ensure reliable operation.
-
The maximum allowable voltage on the AT27C4096-55JU's input pins is 6.5V, and exceeding this voltage may cause permanent damage to the device.