-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 8MBIT 90NS 32DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27C080-90PU by Microchip Technology Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3824
|
Newark | Otp Prom, 8M, 5V, 27C080, Pdip32, Memory Size:8Mbit, Eprom Memory Configuration:1M X 8Bit, No. Of Pins:32Pins, Memory Case Style:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip AT27C080-90PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$13.1900 / $14.2700 | Buy Now |
DISTI #
AT27C080-90PU-ND
|
DigiKey | IC EPROM 8MBIT PARALLEL 32DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
146 In Stock |
|
$13.1901 / $14.2700 | Buy Now |
DISTI #
AT27C080-90PU
|
Avnet Americas | EPROM OTP 8M-Bit 1M x 8 90ns 32-Pin PDIP - Rail/Tube (Alt: AT27C080-90PU) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$11.3772 / $13.3732 | Buy Now |
DISTI #
556-AT27C080-90PU
|
Mouser Electronics | EPROM 8Mb (1024x 8) OTP 5V 90ns RoHS: Compliant | 29 |
|
$13.1900 / $14.2700 | Buy Now |
|
Future Electronics | 8 meg otp EPROM PDIP package RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks Container: Tube | 132Tube |
|
$12.0600 / $12.3400 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 8Mbit (1M x 8) - 90ns - 32-Pin PDIP - Tube RoHS: Compliant |
204 In Stock |
|
$11.5300 / $12.1900 | Buy Now |
DISTI #
82748136
|
Verical | EPROM OTP 8M-bit 1M x 8 90ns 32-Pin PDIP W Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2315 | Americas - 204 |
|
$15.1450 / $15.8470 | Buy Now |
DISTI #
87728879
|
Verical | EPROM OTP 8M-bit 1M x 8 90ns 32-Pin PDIP W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2419 | Americas - 100 |
|
$11.8000 / $11.9000 | Buy Now |
DISTI #
87330595
|
Verical | EPROM OTP 8M-bit 1M x 8 90ns 32-Pin PDIP W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 28 |
|
$18.9560 | Buy Now |
|
Future Electronics | 8 meg otp EPROM PDIP package Min Qty: 12 Package Multiple: 12 |
132 null |
|
$12.0600 / $12.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C080-90PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C080-90PU
Microchip Technology Inc
IC OTP 8MBIT 90NS 32DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.037 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AT27C080-90PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C080-90PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C801-90B1 | STMicroelectronics | Check for Price | 1MX8 OTPROM, 90ns, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | AT27C080-90PU vs M27C801-90B1 |
AT27C080-90PI | Atmel Corporation | Check for Price | OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AT27C080-90PU vs AT27C080-90PI |
MX27C8000APC-90 | Macronix International Co Ltd | Check for Price | OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AT27C080-90PU vs MX27C8000APC-90 |
AT27C080-90PC | Atmel Corporation | Check for Price | OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AT27C080-90PU vs AT27C080-90PC |
The maximum operating temperature range for the AT27C080-90PU is -40°C to +85°C.
The power-up and power-down sequences for the AT27C080-90PU should be handled slowly and smoothly to prevent voltage spikes and ensure reliable operation. A power-up ramp time of 1 ms/V is recommended.
The recommended storage condition for the AT27C080-90PU is in a dry, cool place with a relative humidity of 50% or less, and at a temperature range of -40°C to +85°C.
To prevent latch-up in the AT27C080-90PU, ensure that the voltage on any pin does not exceed the recommended operating voltage, and avoid applying voltage to any pin when the device is powered down.
The recommended erase and programming procedure for the AT27C080-90PU involves using a programming device that meets the device's programming specifications, and following the recommended erase and programming algorithms.