-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 4MBIT 70NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27C040-70JU-T by Microchip Technology Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2590
|
Newark | 70Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27C040-70JU-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0200 | Buy Now |
DISTI #
AT27C040-70JU-TCT-ND
|
DigiKey | IC EPROM 4MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
624 In Stock |
|
$8.0134 / $9.0300 | Buy Now |
DISTI #
AT27C040-70JU-T
|
Avnet Americas | - Tape and Reel (Alt: AT27C040-70JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$6.7260 / $7.9060 | Buy Now |
DISTI #
556-AT27C04070JUT
|
Mouser Electronics | EPROM 70NS PLCC IND GRN RoHS: Compliant | 202 |
|
$7.7800 / $8.4100 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 4Mbit (512K x 8) - 70ns - 32-Pin PLCC - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$7.3200 / $20.0100 | Buy Now |
|
NAC | 70NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$7.2000 / $8.6800 | Buy Now |
DISTI #
AT27C040-70JU-T
|
Avnet Silica | (Alt: AT27C040-70JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT27C040-70JU-T
|
EBV Elektronik | (Alt: AT27C040-70JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | EPROM - One Time Programmable - 4Mbit (512K x 8) - 70ns - 32-Pin PLCC - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$7.3200 / $20.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C040-70JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C040-70JU-T
Microchip Technology Inc
IC OTP 4MBIT 70NS 32PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for AT27C040-70JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C040-70JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM27C040V70 | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C040-70JU-T vs FM27C040V70 |
CY27C040-70JC | Cypress Semiconductor | Check for Price | OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C040-70JU-T vs CY27C040-70JC |
M27C4001-70C1 | STMicroelectronics | Check for Price | 512KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AT27C040-70JU-T vs M27C4001-70C1 |
M27C4001-70C1TR | STMicroelectronics | Check for Price | 512KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AT27C040-70JU-T vs M27C4001-70C1TR |
The maximum operating temperature range for the AT27C040-70JU-T is -40°C to +85°C.
The power-up and power-down sequences for the AT27C040-70JU-T should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, ensuring that VCC is stable before accessing the device.
The recommended storage temperature range for the AT27C040-70JU-T is -65°C to +150°C.
To handle bus contention, ensure that only one device is enabled at a time by using the Chip Select (CS) pin to select the desired device, and use a bus arbiter or a multiplexer to manage the bus access.
The maximum clock frequency supported by the AT27C040-70JU-T is 5 MHz.