-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 1MBIT 90NS 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27BV1024-90JU by Microchip Technology Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4258
|
Newark | Otp Eeprom, 1Mbit, Plcc-44, Memory Configuration:64K X 16Bit, No. Of Pins:44Pins, Ic Case/Package:Lcc, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip AT27BV1024-90JU RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $5.2300 | Buy Now |
DISTI #
AT27BV1024-90JU-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 44PLCC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
89 In Stock |
|
$5.2736 / $5.7100 | Buy Now |
DISTI #
AT27BV1024-90JU
|
Avnet Americas | EPROM OTP 1M-Bit 64K x 16 90ns 44-Pin PLCC - Rail/Tube (Alt: AT27BV1024-90JU) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$4.4460 / $5.2260 | Buy Now |
DISTI #
556-AT27BV1024-90JU
|
Mouser Electronics | EPROM 1Mb (64Kx16) OTP 2.7-3.6V 90ns RoHS: Compliant | 172 |
|
$5.1200 / $5.5400 | Buy Now |
DISTI #
V36:1790_07151873
|
Arrow Electronics | EPROM OTP 1M-bit 64K x 16 90ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 28 Weeks Date Code: 2429 | Americas - 108 |
|
$5.1050 / $5.2560 | Buy Now |
DISTI #
E54:1762_01129874
|
Arrow Electronics | EPROM OTP 1M-bit 64K x 16 90ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2429 | Europe - 8 |
|
$4.8950 / $5.2160 | Buy Now |
DISTI #
AT27BV1024-90JU
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
2483 Alternates Available |
|
$4.5900 / $5.5400 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 1Mbit (64K x 16) - 90ns - 44-Pin PLCC - Tube RoHS: Compliant |
135 In Stock 2457 Factory Stock |
|
$5.3100 / $8.1000 | Buy Now |
DISTI #
87996506
|
Verical | EPROM OTP 1M-bit 64K x 16 90ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2429 | Americas - 108 |
|
$5.1050 / $5.2560 | Buy Now |
DISTI #
87340170
|
Verical | EPROM OTP 1M-bit 64K x 16 90ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$7.4760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27BV1024-90JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27BV1024-90JU
Microchip Technology Inc
IC OTP 1MBIT 90NS 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for AT27BV1024-90JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27BV1024-90JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27BV1024-90JU-T | Microchip Technology Inc | $6.5300 | 90NS PLCC IND TEMP GREEN | AT27BV1024-90JU vs AT27BV1024-90JU-T |
AT27BV1024-90JJ | Microchip Technology Inc | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44 | AT27BV1024-90JU vs AT27BV1024-90JJ |
AT27BV1024-90JIT/R | Atmel Corporation | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | AT27BV1024-90JU vs AT27BV1024-90JIT/R |
AT27HC1024-90JCT/R | Microchip Technology Inc | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44 | AT27BV1024-90JU vs AT27HC1024-90JCT/R |
AT27BV1024-90JI | Atmel Corporation | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | AT27BV1024-90JU vs AT27BV1024-90JI |
NM27C210V90X | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | AT27BV1024-90JU vs NM27C210V90X |
MX27C1024QC-90 | Macronix International Co Ltd | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | AT27BV1024-90JU vs MX27C1024QC-90 |
The maximum operating temperature range for the AT27BV1024-90JU is -40°C to +85°C.
The power-up and power-down sequences for the AT27BV1024-90JU should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, ensuring that the VCC supply voltage is stable and within the recommended operating range before accessing the device.
The recommended storage temperature range for the AT27BV1024-90JU is -65°C to +150°C.
To handle bus contention, ensure that only one device is enabled at a time by using the Chip Select (CS) signal to select the desired device, and use a bus arbiter or a multiplexer to manage the bus access.
The maximum clock frequency supported by the AT27BV1024-90JU is 90 MHz.