Part Details for AT27BV1024-90JU-T by Microchip Technology Inc
Results Overview of AT27BV1024-90JU-T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27BV1024-90JU-T Information
AT27BV1024-90JU-T by Microchip Technology Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT27BV1024-90JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8046
|
Newark | 90Ns, Plcc, Ind Temp, Green 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip AT27BV1024-90JU-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3700 | Buy Now |
DISTI #
AT27BV1024-90JU-TCT-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 44PLCC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1125 In Stock |
|
$5.3663 / $6.0300 | Buy Now |
DISTI #
AT27BV1024-90JU-T
|
Avnet Americas | EPROM One-Time Programmable Unregulated Battery Voltage High-speed 1M-bit 64K-bit x 16 90ns 44-Pin PLCC T/R - Tape and Reel (Alt: AT27BV1024-90JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.4916 / $5.2796 | Buy Now |
DISTI #
579-AT27BV102490JUT
|
Mouser Electronics | EPROM 90NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$5.2100 | Order Now |
DISTI #
AT27BV1024-90JU-T
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-02-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.6500 / $5.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$4.8900 / $10.2400 | Buy Now |
|
NAC | 90NS, PLCC, IND TEMP, GREEN - Package: 44 PLCC 16.6x16.6x4.4mm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.8000 / $5.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$4.8900 / $10.2400 | Buy Now |
Part Details for AT27BV1024-90JU-T
AT27BV1024-90JU-T CAD Models
AT27BV1024-90JU-T Part Data Attributes
|
AT27BV1024-90JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27BV1024-90JU-T
Microchip Technology Inc
90NS PLCC IND TEMP GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for AT27BV1024-90JU-T
This table gives cross-reference parts and alternative options found for AT27BV1024-90JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27BV1024-90JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27BV1024-90JU | Microchip Technology Inc | $4.7005 | IC OTP 1MBIT 90NS 44PLCC | AT27BV1024-90JU-T vs AT27BV1024-90JU |
AT27BV1024-90JJ | Microchip Technology Inc | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44 | AT27BV1024-90JU-T vs AT27BV1024-90JJ |
AT27BV1024-90JIT/R | Atmel Corporation | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | AT27BV1024-90JU-T vs AT27BV1024-90JIT/R |
AT27HC1024-90JCT/R | Microchip Technology Inc | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44 | AT27BV1024-90JU-T vs AT27HC1024-90JCT/R |
AT27BV1024-90JI | Atmel Corporation | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | AT27BV1024-90JU-T vs AT27BV1024-90JI |
NM27C210V90X | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | AT27BV1024-90JU-T vs NM27C210V90X |
MX27C1024QC-90 | Macronix International Co Ltd | Check for Price | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | AT27BV1024-90JU-T vs MX27C1024QC-90 |
AT27BV1024-90JU-T Frequently Asked Questions (FAQ)
-
The AT27BV1024-90JU-T has an operating temperature range of -40°C to +85°C.
-
The device has a built-in power-on reset circuit, which ensures that the device is in a known state after power-up. For power-down, it is recommended to follow a controlled shutdown sequence to prevent data corruption.
-
The recommended voltage range for the AT27BV1024-90JU-T is 2.7V to 3.6V.
-
To ensure reliable write operations, it is recommended to use a write cycle that includes a valid address, data, and control signals. Additionally, the device should be in the erase-suspend mode during write operations.
-
The WP pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in write-protect mode, and any write attempts will be ignored.