Part Details for AT25XE512C-XMHN-B by Dialog Semiconductor GmbH
Results Overview of AT25XE512C-XMHN-B by Dialog Semiconductor GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25XE512C-XMHN-B Information
AT25XE512C-XMHN-B by Dialog Semiconductor GmbH is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25XE512C-XMHN-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3757
|
Newark | Flash Memory, 512Kbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:512Kbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Tssop, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Time:-, Supply Rohs Compliant: Yes |DIALOG SEMICONDUCTOR AT25XE512C-XMHN-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$0.5010 / $0.7370 | Buy Now |
Part Details for AT25XE512C-XMHN-B
AT25XE512C-XMHN-B CAD Models
AT25XE512C-XMHN-B Part Data Attributes
|
AT25XE512C-XMHN-B
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT25XE512C-XMHN-B
Dialog Semiconductor GmbH
Flash, 512KX1, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.013 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25XE512C-XMHN-B
This table gives cross-reference parts and alternative options found for AT25XE512C-XMHN-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25XE512C-XMHN-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25XE512C-XMHN-B | Adesto Technologies Corporation | Check for Price | IC FLASH 512KBIT 104MHZ 8TSSOP | AT25XE512C-XMHN-B vs AT25XE512C-XMHN-B |
AT25XE512C-XMHN-T | Renesas Electronics Corporation | Check for Price | 512Kbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and low Read Current, TSSOP, 4000/Tape & Reel | AT25XE512C-XMHN-B vs AT25XE512C-XMHN-T |