-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support, TSSOP, 100/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25DN011-XMHF-B by Renesas Electronics Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25DN011-XMHF-B-ND
|
DigiKey | IC FLASH 1MBIT SPI 104MHZ 8TSSOP Min Qty: 8000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4348 | Buy Now |
DISTI #
AT25DN011-XMHF-B
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 1Mbit 1M x 1bit 6ns 8-Pin TSSOP Tube - Rail/Tube (Alt: AT25DN011-XMHF-B) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3724 / $0.4060 | Buy Now |
DISTI #
988-AT25DN011-XMHF-B
|
Mouser Electronics | NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash RoHS: Compliant | 4585 |
|
$0.4240 / $0.6200 | Buy Now |
DISTI #
AT25DN011-XMHFB
|
TME | IC: FLASH memory, 1MbFLASH, Dual-Output Read,SPI, 104MHz, TSSOP8 Min Qty: 1 | 88 |
|
$0.6200 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DN011-XMHF-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DN011-XMHF-B
Renesas Electronics Corporation
1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support, TSSOP, 100/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DN011-XMHF-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DN011-XMHF-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25DN011-XMHF-T | Adesto Technologies Corporation | Check for Price | IC FLASH 1MBIT 104MHZ 8TSSOP | AT25DN011-XMHF-B vs AT25DN011-XMHF-T |