-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 Kbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-N, 98/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25DF512C-SSHN-B by Renesas Electronics Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3291
|
Newark | Flash Memory, 512Kbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:1.65V, Msl:- Rohs Compliant: Yes |Renesas AT25DF512C-SSHN-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$0.2120 | Buy Now |
DISTI #
1265-1179-5-ND
|
DigiKey | IC FLASH 512KBIT SPI 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
7702 In Stock |
|
$0.3840 / $0.5000 | Buy Now |
DISTI #
AT25DF512C-SSHN-B
|
Avnet Americas | Flash Memory serial - Rail/Tube (Alt: AT25DF512C-SSHN-B) RoHS: Not Compliant Min Qty: 7840 Package Multiple: 98 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.4800 | Buy Now |
DISTI #
988-AT25DF512CSSHN-B
|
Mouser Electronics | NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash RoHS: Compliant | 4902 |
|
$0.3720 / $0.4700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
AT25DF512C-SSHN-B
|
Avnet Silica | Flash Memory serial (Alt: AT25DF512C-SSHN-B) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC FLASH 512KBIT SPI 8SOIC | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF512C-SSHN-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF512C-SSHN-B
Renesas Electronics Corporation
512 Kbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-N, 98/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-N | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
The AT25DF512C-SSHN-B has a maximum of 100,000 erase cycles per sector, and 10,000 erase cycles per device.
To handle page write buffer underrun errors, ensure that the page write buffer is fully loaded with data before initiating the write operation. Also, use the status register to monitor the write operation and detect any errors.
The recommended power-up sequence is to apply VCC first, followed by the clock signal (SCK), and then the chip select signal (CS). This ensures proper device initialization and prevents unwanted writes or erases.
Yes, the AT25DF512C-SSHN-B can be used in a multi-master SPI bus configuration. However, ensure that each master device has its own chip select signal and that the bus is properly arbitrated to prevent data corruption or bus contention.
To implement secure erase, use the JEDEC-standard erase command sequence, which includes a 3-byte command code (0x20, 0x00, 0x00) followed by the address of the sector to be erased. This ensures that all data in the sector is securely erased.