Part Details for AT24HC04B-TH-B by Atmel Corporation
Results Overview of AT24HC04B-TH-B by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24HC04B-TH-B Information
AT24HC04B-TH-B by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24HC04B-TH-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3114 |
|
RFQ |
Part Details for AT24HC04B-TH-B
AT24HC04B-TH-B CAD Models
AT24HC04B-TH-B Part Data Attributes
|
AT24HC04B-TH-B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24HC04B-TH-B
Atmel Corporation
EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24HC04B-TH-B
This table gives cross-reference parts and alternative options found for AT24HC04B-TH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24HC04B-TH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24HC04B-TH-B | Microchip Technology Inc | $0.3129 | IC EEPROM 4KBIT 1MHZ 8TSSOP | AT24HC04B-TH-B vs AT24HC04B-TH-B |
AT24HC04B-TH-T | Microchip Technology Inc | Check for Price | IC EEPROM 4KBIT 1MHZ 8TSSOP | AT24HC04B-TH-B vs AT24HC04B-TH-T |
AT24HC04B-TH-B Frequently Asked Questions (FAQ)
-
The AT24HC04B-TH-B has a maximum of 1 million write cycles, with a minimum of 100,000 write cycles guaranteed.
-
The AT24HC04B-TH-B uses a page write buffer to handle page writes. The buffer is 16 bytes long, and the device will automatically write the buffer to the EEPROM when the stop condition is detected or when the buffer is full.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or to specific sections of the device. When the WP pin is tied to GND, the entire device is write-protected. When the WP pin is tied to VCC, the device can be written to normally.
-
The AT24HC04B-TH-B has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device will reset its internal state and disable the I2C interface until the power supply has stabilized.
-
The AT24HC04B-TH-B has a maximum clock frequency of 400 kHz for standard mode and 1 MHz for fast mode.