Part Details for AT24CM01-SHD-T by Atmel Corporation
Results Overview of AT24CM01-SHD-T by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24CM01-SHD-T Information
AT24CM01-SHD-T by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24CM01-SHD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 128KX8, SERIAL, CMOS, PDSO8 | 4 |
|
$2.1060 / $3.1590 | Buy Now |
Part Details for AT24CM01-SHD-T
AT24CM01-SHD-T CAD Models
AT24CM01-SHD-T Part Data Attributes
|
AT24CM01-SHD-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24CM01-SHD-T
Atmel Corporation
EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24CM01-SHD-T
This table gives cross-reference parts and alternative options found for AT24CM01-SHD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CM01-SHD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25512N-SH-B | Atmel Corporation | $1.4501 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | AT24CM01-SHD-T vs AT25512N-SH-B |
EPCS1SI8 | Altera Corporation | $62.2200 | Configuration Memory, 1MX1, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | AT24CM01-SHD-T vs EPCS1SI8 |
M45PE20-VMN6TP | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | AT24CM01-SHD-T vs M45PE20-VMN6TP |
M25P20S-VMN6GB | Micron Technology Inc | Check for Price | 2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | AT24CM01-SHD-T vs M25P20S-VMN6GB |
M25P80-VMW3TP | Numonyx Memory Solutions | Check for Price | 1MX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | AT24CM01-SHD-T vs M25P80-VMW3TP |
AT25512-TH-T | Atmel Corporation | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | AT24CM01-SHD-T vs AT25512-TH-T |
M25P20-VMN3P | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | AT24CM01-SHD-T vs M25P20-VMN3P |
M25P20-VMW6 | STMicroelectronics | Check for Price | 256KX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | AT24CM01-SHD-T vs M25P20-VMW6 |
M95512-WMN3P/AB | STMicroelectronics | Check for Price | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | AT24CM01-SHD-T vs M95512-WMN3P/AB |
M25P20-VMN3TPB | Numonyx Memory Solutions | Check for Price | Flash, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | AT24CM01-SHD-T vs M25P20-VMN3TPB |
AT24CM01-SHD-T Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the AT24CM01-SHD-T is 1 MHz.
-
The AT24CM01-SHD-T allows writing up to 32 bytes in a single operation.
-
The AT24CM01-SHD-T has an endurance of 1 million write cycles.
-
No, the AT24CM01-SHD-T is not compatible with 5V systems. It operates at 1.7V to 3.6V.
-
No, the AT24CM01-SHD-T does not have built-in error correction. Error correction is typically handled by the host controller.