Part Details for AT24C64BN-10SU-2.7-T by Microchip Technology Inc
Results Overview of AT24C64BN-10SU-2.7-T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C64BN-10SU-2.7-T Information
AT24C64BN-10SU-2.7-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C64BN-10SU-2.7-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24C64BN-10SU-2.7-T
|
Avnet Silica | EEPROM Serial2Wire 64Kbit 8K x 8 33V5V 8Pin SOIC (Alt: AT24C64BN-10SU-2.7-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 357 |
|
RFQ |
Part Details for AT24C64BN-10SU-2.7-T
AT24C64BN-10SU-2.7-T CAD Models
AT24C64BN-10SU-2.7-T Part Data Attributes
|
AT24C64BN-10SU-2.7-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C64BN-10SU-2.7-T
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-01-26 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C64BN-10SU-2.7-T
This table gives cross-reference parts and alternative options found for AT24C64BN-10SU-2.7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C64BN-10SU-2.7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C64BN-10SU-2.7 | Microchip Technology Inc | $0.8381 | IC EEPROM 64KBIT 400KHZ 8SOIC | AT24C64BN-10SU-2.7-T vs AT24C64BN-10SU-2.7 |
AT24C64BN-10SU-1.8-T | Microchip Technology Inc | Check for Price | EEPROM | AT24C64BN-10SU-2.7-T vs AT24C64BN-10SU-1.8-T |
AT24C64BN-10SU-1.8 | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT24C64BN-10SU-2.7-T vs AT24C64BN-10SU-1.8 |
AT24C64BN-10SU-1.8 | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, Serial, PDSO8 | AT24C64BN-10SU-2.7-T vs AT24C64BN-10SU-1.8 |
AT24C64BN-10SQ-2.7 | Microchip Technology Inc | Check for Price | EEPROM, 8192X8, Serial, CMOS, PDSO8 | AT24C64BN-10SU-2.7-T vs AT24C64BN-10SQ-2.7 |
CAT24FC66JI-1.8TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 | AT24C64BN-10SU-2.7-T vs CAT24FC66JI-1.8TE13 |
AT24C64BN-10SI-2.7 | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | AT24C64BN-10SU-2.7-T vs AT24C64BN-10SI-2.7 |
CAT24FC66JI-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 | AT24C64BN-10SU-2.7-T vs CAT24FC66JI-1.8 |
AT24C64BN-10SU-2.7-T Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the AT24C64BN-10SU-2.7-T is 1 MHz.
-
No, the AT24C64BN-10SU-2.7-T is a 2.7V device and should not be used in a 5V system. Operating the device above the recommended voltage may cause damage or malfunction.
-
To ensure data integrity during power-up and power-down, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is not accessed during power-up and power-down.
-
The AT24C64BN-10SU-2.7-T has a minimum of 1 million write cycles.
-
The AT24C64BN-10SU-2.7-T is rated for operation up to 85°C. Operating the device above this temperature may affect its reliability and lifespan.