Part Details for AT24C16C-SS9M-T by Microchip Technology Inc
Results Overview of AT24C16C-SS9M-T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C16C-SS9M-T Information
AT24C16C-SS9M-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT24C16C-SS9M-T
AT24C16C-SS9M-T CAD Models
AT24C16C-SS9M-T Part Data Attributes
|
AT24C16C-SS9M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16C-SS9M-T
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-01-09 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C16C-SS9M-T
This table gives cross-reference parts and alternative options found for AT24C16C-SS9M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16C-SS9M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C16C-SSHM-T | Microchip Technology Inc | $0.4999 | IC EEPROM 16KBIT 1MHZ 8SOIC | AT24C16C-SS9M-T vs AT24C16C-SSHM-T |
AT24C16C-SSHM-T | Atmel Corporation | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT24C16C-SS9M-T vs AT24C16C-SSHM-T |
AT24C16C-SSHM-B | Atmel Corporation | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT24C16C-SS9M-T vs AT24C16C-SSHM-B |
AT24C16C-SS9M-T Frequently Asked Questions (FAQ)
-
The AT24C16C-SS9M-T has a minimum of 1 million write cycles, with a maximum of 1.2 million write cycles, depending on the operating conditions.
-
To ensure data integrity, use the Power-On Reset (POR) circuitry and the Write Protect (WP) pin to prevent accidental writes during power-up or power-down cycles.
-
The recommended operating voltage range for the AT24C16C-SS9M-T is 1.7V to 5.5V, with a typical operating voltage of 3.3V or 5V.
-
The AT24C16C-SS9M-T uses a page-based write architecture. To handle page writes and buffer management, use the Page Write command (0x03) and manage the 16-byte page buffer accordingly.
-
The Write Protect (WP) pin is used to prevent accidental writes to the EEPROM. When the WP pin is tied to VCC, the entire memory array is write-protected.