Part Details for AT24C04N-10SU-1.8 by Microchip Technology Inc
Results Overview of AT24C04N-10SU-1.8 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C04N-10SU-1.8 Information
AT24C04N-10SU-1.8 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT24C04N-10SU-1.8
AT24C04N-10SU-1.8 CAD Models
AT24C04N-10SU-1.8 Part Data Attributes
|
AT24C04N-10SU-1.8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C04N-10SU-1.8
Microchip Technology Inc
EEPROM, 512X8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 16 words | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 2-WIRE | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
AT24C04N-10SU-1.8 Frequently Asked Questions (FAQ)
-
The AT24C04N-10SU-1.8 has a minimum of 1 million write cycles, with a maximum of 1.2 million write cycles, depending on the operating conditions.
-
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to prevent the EEPROM from being accessed during power-down or power-up cycles. Additionally, the AT24C04N-10SU-1.8 has built-in power-on reset and power-down protection circuits to prevent data corruption.
-
The recommended operating voltage range for the AT24C04N-10SU-1.8 is 1.7V to 5.5V, with a typical operating voltage of 3.3V or 5V.
-
The AT24C04N-10SU-1.8 uses a page write mode, where data is written in 8-byte pages. To perform a page write, the device must be in the write enable state, and the correct page address must be sent. For block writes, the device can be written in blocks of 8 bytes, up to the entire 4KB memory space.
-
The WP (Write Protect) pin is used to prevent writes to the entire memory space or to specific blocks of memory. When the WP pin is tied low, the entire memory space is write-protected. When the WP pin is tied high, the memory space can be written to, but specific blocks can be write-protected using the block lock registers.