Part Details for AT24C02A-10PI-2.7 by Atmel Corporation
Results Overview of AT24C02A-10PI-2.7 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C02A-10PI-2.7 Information
AT24C02A-10PI-2.7 by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT24C02A-10PI-2.7
AT24C02A-10PI-2.7 CAD Models
AT24C02A-10PI-2.7 Part Data Attributes
|
AT24C02A-10PI-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C02A-10PI-2.7
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
AT24C02A-10PI-2.7 Frequently Asked Questions (FAQ)
-
The AT24C02A-10PI-2.7 has a minimum of 1 million write cycles, with a maximum of 1.2 million write cycles, depending on the operating conditions.
-
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to prevent the EEPROM from being accessed during power-down or power-up cycles.
-
The recommended operating voltage range for the AT24C02A-10PI-2.7 is 2.7V to 5.5V, with a typical operating voltage of 3.3V or 5V.
-
The AT24C02A-10PI-2.7 uses a page write mode, where data is written in 8-byte pages. For block writes, the device can be written in 16-byte blocks, but this requires multiple page writes.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific section of the device. When the WP pin is tied low, the entire device is write-protected. When the WP pin is tied high, the device can be written to.