Part Details for ASX340AT3C00XPED0-TPBR by onsemi
Results Overview of ASX340AT3C00XPED0-TPBR by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASX340AT3C00XPED0-TPBR Information
ASX340AT3C00XPED0-TPBR by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ASX340AT3C00XPED0-TPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9788
|
Newark | Vga 1/4 Cis Soc/ Reel |Onsemi ASX340AT3C00XPED0-TPBR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
5556-ASX340AT3C00XPED0-TPBRCT-ND
|
DigiKey | VGA 1/4 CIS SOC Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1860 In Stock |
|
$8.8927 / $12.5700 | Buy Now |
DISTI #
ASX340AT3C00XPED0-TPBR
|
Avnet Americas | Image Sensor Color CMOS 728x560Pixels 63-Pin IBGA T/R - Tape and Reel (Alt: ASX340AT3C00XPED0-TPBR) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 733 Partner Stock |
|
$7.7677 / $9.0857 | Buy Now |
DISTI #
ASX340AT3C00XPED0-
|
Avnet Americas | Image Sensor Color CMOS 728x560Pixels 63-Pin IBGA T/R - Tape and Reel (Alt: ASX340AT3C00XPED0-) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 733 |
|
RFQ |
Part Details for ASX340AT3C00XPED0-TPBR
ASX340AT3C00XPED0-TPBR CAD Models
ASX340AT3C00XPED0-TPBR Part Data Attributes
|
ASX340AT3C00XPED0-TPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASX340AT3C00XPED0-TPBR
onsemi
IMAGE SENSOR-CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 7.5 mm | |
Body Height | 1.28 mm | |
Body Length or Diameter | 7.5 mm | |
Data Rate | 27 Mbps | |
Dynamic Range | 87 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 728 | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.84-1.96V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 560 |