-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor System-on-Chip, VGA, 1/4", 2600-JTRAY, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASX340AT3C00XPED0-DPBR by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9315
|
Newark | Vga 1/4 Cis Soc/ Jtray |Onsemi ASX340AT3C00XPED0-DPBR RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
5556-ASX340AT3C00XPED0-DPBR-ND
|
DigiKey | SENSOR IMAGE MONO CMOS 48-ILCC Min Qty: 1 Lead time: 39 Weeks Container: Tray |
507 In Stock |
|
$9.1356 / $12.5700 | Buy Now |
DISTI #
ASX340AT3C00XPED0-
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 63-Pin IBGA Tray - Trays (Alt: ASX340AT3C00XPED0-) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
ASX340AT3C00XPED0-DPBR
|
Avnet Silica | Image Sensor Color CMOS 640x480Pixels 63Pin IBGA Tray (Alt: ASX340AT3C00XPED0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ASX340AT3C00XPED0-DPBR
|
EBV Elektronik | Image Sensor Color CMOS 640x480Pixels 63Pin IBGA Tray (Alt: ASX340AT3C00XPED0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASX340AT3C00XPED0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASX340AT3C00XPED0-DPBR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 2600-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 503AE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 7.5 mm | |
Body Height | 1.28 mm | |
Body Length or Diameter | 7.5 mm | |
Data Rate | 27 Mbps | |
Dynamic Range | 87 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 728 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.84-1.96V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 560 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal resistance. Also, consider using thermal management techniques such as heat sinks or thermal interfaces.
The ASX340AT3C00XPED0-DPBR has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
Yes, the ASX340AT3C00XPED0-DPBR is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards or customer requirements.
Follow the recommended soldering profile and rework conditions outlined in the onsemi application note AN1163. Use a soldering iron with a temperature range of 220-240°C, and ensure that the device is not exposed to temperatures above 260°C.