Part Details for ASTX-H12-B-24.000MHZ-I25-T by Abracon Corporation
Results Overview of ASTX-H12-B-24.000MHZ-I25-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTX-H12-B-24.000MHZ-I25-T Information
ASTX-H12-B-24.000MHZ-I25-T by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASTX-H12-B-24.000MHZ-I25-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2063
|
Newark | Tcxo, 24Mhz, 2.5 X 2Mm, Hcmos, Frequency Nom:24Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H12 Series, Frequency:24Mhz Rohs Compliant: Yes |Abracon ASTX-H12-B-24.000MHZ-I25-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2000 / $3.9700 | Buy Now |
DISTI #
45W5395
|
Newark | Oscillator, Tcxo, 24Mhz, Smd, Product Range:Astx-H12 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:24Mhz, Oscillator Mounting:Smd, Supply Voltage Max:2.5V, Supply Voltage Min:2.25V Rohs Compliant: Yes |Abracon ASTX-H12-B-24.000MHZ-I25-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3800 | Buy Now |
DISTI #
ASTX-H12-B-24.000MHZ-I25-T-ND
|
DigiKey | XTAL OSC TCXO 24.0000MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9299 | Buy Now |
DISTI #
ASTX-H12-B-24.000MHZ-I25-T
|
Avnet Americas | 2.5 X 2.0 X 0.9MM, HCMOS TCXO 2.5V, 2.5PPM -40+85C - Tape and Reel (Alt: ASTX-H12-B-24.000MHZ-I25-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5632 / $2.6875 | Buy Now |
DISTI #
815-ASTXH12B24I25T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - TCXO - HCMOS Output - 24.000MHZ - (+/-) 2.5ppm from -40°C to +85°C - 2.5VDC - SMD - 3.2 x 2.5 x 1.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
|
Vyrian | Oscillators | 461 |
|
RFQ |
Part Details for ASTX-H12-B-24.000MHZ-I25-T
ASTX-H12-B-24.000MHZ-I25-T CAD Models
ASTX-H12-B-24.000MHZ-I25-T Part Data Attributes
|
ASTX-H12-B-24.000MHZ-I25-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H12-B-24.000MHZ-I25-T
Abracon Corporation
XTAL OSC TCXO 24.0000MHZ HCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASTX-H12-B-24.000MHZ-I25-T
This table gives cross-reference parts and alternative options found for ASTX-H12-B-24.000MHZ-I25-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-H12-B-24.000MHZ-I25-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASTX-H12-B-24.000MHZ-T | Abracon Corporation | Check for Price | XTAL OSC TCXO 24.0000MHZ HCMOS | ASTX-H12-B-24.000MHZ-I25-T vs ASTX-H12-B-24.000MHZ-T |
ASTX-H11-B-24.000MHZ-H25-T | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ASTX-H12-B-24.000MHZ-I25-T vs ASTX-H11-B-24.000MHZ-H25-T |