-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 24.0000MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTX-H12-24.000MHZ-T by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5416
|
Newark | Oscillator, Tcxo, 24Mhz, Smd, Product Range:Astx-H12 Series, Operating Temperature Min:-30°C, Operating Temperature Max:75°C, Frequency:24Mhz, Oscillator Mounting:Smd, Supply Voltage Max:3.63V, Supply Voltage Min:2.97V Rohs Compliant: Yes |Abracon ASTX-H12-24.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3000 | Buy Now |
DISTI #
45W2090
|
Newark | Tcxo, 24Mhz, 2.5 X 2Mm, Hcmos, Frequency Nom:24Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H12 Series, Frequency:24Mhz Rohs Compliant: Yes |Abracon ASTX-H12-24.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1200 / $3.8800 | Buy Now |
DISTI #
ASTX-H12-24.000MHZ-T-ND
|
DigiKey | XTAL OSC TCXO 24.0000MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8692 | Buy Now |
DISTI #
ASTX-H12-24.000MHZ-T
|
Avnet Americas | TCXO, Oscillator, 24 MHz, 2.5 ppm, SMD, 2.5mm x 2mm, HCMOS, 3.3 V, ASTX-H12 - Tape and Reel (Alt: ASTX-H12-24.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5056 / $2.6250 | Buy Now |
DISTI #
815-ASTXH1224T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS RoHS: Compliant | 0 |
|
$2.7900 / $2.8600 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - TCXO - HCMOS Output - 24.000MHZ - (+/-) 2.5ppm from -30°C to +75°C - 3.3VDC - SMD - 3.2 x 2.5 x 1.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.6100 / $5.4600 | Buy Now |
DISTI #
ASTX-H12-24.000MHZ-T
|
Avnet Abacus | TCXO Oscillator 24 MHz 25 ppm SMD 25mm x 2mm HCMOS 33 V ASTXH12 - Tape and Reel (Alt: ASTX-H12-24.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Oscillators | 1257 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-H12-24.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H12-24.000MHZ-T
Abracon Corporation
XTAL OSC TCXO 24.0000MHZ HCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 55 MHz | |
Operating Frequency-Min | 0.675 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASTX-H12-24.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-H12-24.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASTX-H11-24.000MHZ-H25-T | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ASTX-H12-24.000MHZ-T vs ASTX-H11-24.000MHZ-H25-T |
EB52E8E6N-24.000MTR | Ecliptek Corporation | Check for Price | TCXO, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | ASTX-H12-24.000MHZ-T vs EB52E8E6N-24.000MTR |
EB52E8E6N-24.000M | Ecliptek Corporation | Check for Price | TCXO, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | ASTX-H12-24.000MHZ-T vs EB52E8E6N-24.000M |
EB52E8C6N-24.000MTR | Ecliptek Corporation | Check for Price | TCXO, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | ASTX-H12-24.000MHZ-T vs EB52E8C6N-24.000MTR |
Abracon recommends a symmetrical PCB layout with a ground plane underneath the oscillator to minimize noise and radiation. The oscillator should be placed as close as possible to the microcontroller or IC it is driving.
To ensure reliable startup, Abracon recommends a power-up ramp time of at least 1ms/V, and a power supply voltage that is within the recommended operating range. Additionally, the oscillator should be decoupled from the power supply with a 0.01uF capacitor.
The maximum allowable frequency deviation for the ASTX-H12-24.000MHZ-T is ±20 ppm over the operating temperature range of -40°C to +85°C.
While the ASTX-H12-24.000MHZ-T is a ruggedized oscillator, it is still recommended to consult with Abracon's application engineers to determine the suitability of the oscillator for specific harsh environment applications.
The typical lead time for the ASTX-H12-24.000MHZ-T is 6-8 weeks, and the minimum order quantity is 1000 pieces. However, these can vary depending on the specific requirements and availability, so it's best to check with Abracon or an authorized distributor for the latest information.