-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 10.0000MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTX-H12-10.000MHZ-T by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2076
|
Newark | Tcxo, 10Mhz, 2.5 X 2Mm, Hcmos, Frequency Nom:10Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H12 Series, Frequency:10Mhz Rohs Compliant: Yes |Abracon ASTX-H12-10.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1200 / $3.8800 | Buy Now |
DISTI #
45W5402
|
Newark | Oscillator, Tcxo, 10Mhz, Smd, Product Range:Astx-H12 Series, Operating Temperature Min:-30°C, Operating Temperature Max:75°C, Frequency:10Mhz, Oscillator Mounting:Smd, Supply Voltage Max:3.3V, Supply Voltage Min:2.97V Rohs Compliant: Yes |Abracon ASTX-H12-10.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3000 | Buy Now |
DISTI #
535-12048-1-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6843 / $4.3700 | Buy Now |
DISTI #
ASTX-H12-10.000MHZ-T
|
Avnet Americas | TCXO, Oscillator, 10 MHz, 2.5 ppm, SMD, 2.5mm x 2mm, HCMOS, 3.3 V, ASTX-H12 - Tape and Reel (Alt: ASTX-H12-10.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5056 / $2.5578 | Buy Now |
DISTI #
815-ASTXH1210T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 10.0000MHZ HCMOS RoHS: Compliant | 528 |
|
$2.6800 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - TCXO - HCMOS Output - 10.000MHZ - (+/-) 2.5ppm from -30°C to +75°C - 3.3VDC - SMD - 3.2 x 2.5 x 1.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.6100 / $5.4600 | Buy Now |
DISTI #
ASTX-H12-10.000MHZ-T
|
Avnet Abacus | TCXO Oscillator 10 MHz 25 ppm SMD 25mm x 2mm HCMOS 33 V ASTXH12 - Tape and Reel (Alt: ASTX-H12-10.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-H12-10.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H12-10.000MHZ-T
Abracon Corporation
XTAL OSC TCXO 10.0000MHZ HCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 55 MHz | |
Operating Frequency-Min | 0.675 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASTX-H12-10.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-H12-10.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASTX-H12-10.000MHZ-I25-T | Abracon Corporation | $4.1986 | XTAL OSC TCXO 10.0000MHZ HCMOS | ASTX-H12-10.000MHZ-T vs ASTX-H12-10.000MHZ-I25-T |
533L25CT10M0000 | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 10MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | ASTX-H12-10.000MHZ-T vs 533L25CT10M0000 |
EB52E8E6N-10.000M | Ecliptek Corporation | Check for Price | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | ASTX-H12-10.000MHZ-T vs EB52E8E6N-10.000M |
EB52E8C6N-10.000M | Ecliptek Corporation | Check for Price | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | ASTX-H12-10.000MHZ-T vs EB52E8C6N-10.000M |
ASTX-H11-10.000MHZ-H25-T | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ASTX-H12-10.000MHZ-T vs ASTX-H11-10.000MHZ-H25-T |
EB52E8E6N-10.000MTR | Ecliptek Corporation | Check for Price | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | ASTX-H12-10.000MHZ-T vs EB52E8E6N-10.000MTR |
ASTX-H11-10.000MHZ-H25 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ASTX-H12-10.000MHZ-T vs ASTX-H11-10.000MHZ-H25 |
EB52E8C6N-10.000MTR | Ecliptek Corporation | Check for Price | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | ASTX-H12-10.000MHZ-T vs EB52E8C6N-10.000MTR |
The recommended soldering temperature profile is 260°C for 10 seconds, with a peak temperature of 240°C for 5 seconds. It's essential to follow the recommended profile to prevent damage to the device.
While the ASTX-H12-10.000MHZ-T is designed to operate in a wide range of temperatures, it's not recommended for use in humid environments. The device is sensitive to moisture, and exposure to high humidity can affect its performance and reliability.
The maximum drive level for the ASTX-H12-10.000MHZ-T is 1 μW. Exceeding this level can cause damage to the device or affect its performance.
Yes, the ASTX-H12-10.000MHZ-T is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering temperature profile to ensure reliable operation.
The typical start-up time for the ASTX-H12-10.000MHZ-T is 2-5 milliseconds. This time may vary depending on the specific application and operating conditions.