-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 40.0000MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASTX-H11-40.000MHZ-I25-T by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5382
|
Newark | Oscillator, Tcxo, 40Mhz, Smd, Product Range:Astx-H11 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:40Mhz, Oscillator Mounting:Smd, Supply Voltage Max:3.3V, Supply Voltage Min:2.97V Rohs Compliant: Yes |Abracon ASTX-H11-40.000MHZ-I25-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3800 | Buy Now |
DISTI #
73AJ1528
|
Newark | Tcxo, 40Mhz, Hcmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASTX-H11-40.000MHZ-I25-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.0900 | Buy Now |
DISTI #
45W2043
|
Newark | Tcxo, 40Mhz, 3.2 X 2.5Mm, Hcmos, Frequency Nom:40Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H11 Series Rohs Compliant: Yes |Abracon ASTX-H11-40.000MHZ-I25-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2000 / $3.9700 | Buy Now |
DISTI #
ASTX-H11-40.000MHZ-I25-T-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9299 | Buy Now |
DISTI #
ASTX-H11-40.000MHZ-I25-T
|
Avnet Americas | TCXO, 40 MHz, 2.5 ppm, SMD, 3.2mm x 2.5mm, HCMOS, 3.3 V, ASTX-H11 - Tape and Reel (Alt: ASTX-H11-40.000MHZ-I25-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5632 / $2.6875 | Buy Now |
DISTI #
815-ASTXH1140I25T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 40.0000MHZ HCMOS RoHS: Compliant | 0 |
|
$2.8600 / $2.9200 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - TCXO - HCMOS Output - 40.000MHZ - (+/-) 2.5ppm from -40°C to +85°C - 3.3VDC - SMD - 3.2 x 2.5 x 1.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
DISTI #
ASTX-H11-40.000MHZ-I25-T
|
Avnet Abacus | TCXO 40 MHz 25 ppm SMD 32mm x 25mm HCMOS 33 V ASTXH11 - Tape and Reel (Alt: ASTX-H11-40.000MHZ-I25-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-H11-40.000MHZ-I25-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H11-40.000MHZ-I25-T
Abracon Corporation
XTAL OSC TCXO 40.0000MHZ HCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Abracon recommends following the recommended PCB layout guidelines in the datasheet, including using a ground plane, minimizing trace lengths, and avoiding vias under the oscillator. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane to reduce noise and EMI.
To ensure reliable startup, Abracon recommends following the recommended power-up sequence, using a stable power supply, and ensuring the oscillator is properly decoupled. Additionally, it's recommended to add a 10-100nF capacitor in parallel with the oscillator to filter out any noise or glitches.
The ASTX-H11-40.000MHZ-I25-T has an operating temperature range of -40°C to +85°C, making it suitable for most industrial and commercial applications. However, it's recommended to consult the datasheet for specific temperature-related specifications and derating information.
The ASTX-H11-40.000MHZ-I25-T is a commercial-grade oscillator, but Abracon offers industrial-grade and automotive-grade options with enhanced reliability and performance. For high-reliability or safety-critical applications, it's recommended to consult with Abracon's technical support team to determine the best oscillator for the specific requirements.
The ASTX-H11-40.000MHZ-I25-T is designed to meet FCC and CE EMI regulations, but Abracon recommends following proper PCB design and layout practices to minimize EMI emissions. Additionally, it's recommended to use EMI-reducing components and shielding to further minimize emissions.