-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.3uH 2.1A 55mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-4030S-4R3M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0471
|
Newark | Fixed Ind 4.3Uh 2.1A 55 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-4030S-4R3M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2040 | Buy Now |
DISTI #
ASPI-4030S-4R3M-T-ND
|
DigiKey | FIXED IND 4.3UH 2.1A 55 MOHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1653 | Buy Now |
DISTI #
ASPI-4030S-4R3M-T
|
Avnet Americas | Power Inductor (SMD), 4.3 uH, ? 20%, 2.1 A, Shielded, 2.95 A, 4mm x 4mm x 3mm - Tape and Reel (Alt: ASPI-4030S-4R3M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1433 | Buy Now |
DISTI #
815-ASPI-4030S-4R3MT
|
Mouser Electronics | Power Inductors - SMD IND RoHS: Compliant | 0 |
|
$0.1560 / $0.3000 | Order Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 4.3uH ±20% - 2.95A - DCR: 0.055 ohm - SRF: 37MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0985 / $0.1576 | Buy Now |
DISTI #
ASPI-4030S-4R3M-T
|
IBS Electronics | ASPI-4030S-4R3M-T by ABRACON LLC is a power inductor with 4.3µ, H inductance, 30% tolerance, 3.5A current rating, and 0.045Ω, DCR, ideal for power supply applications. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.1807 / $0.1885 | Buy Now |
DISTI #
ASPI-4030S-4R3M-T
|
Avnet Abacus | Power Inductor SMD 43 uH 20 21 A Shielded 295 A 4mm x 4mm x 3mm - Tape and Reel (Alt: ASPI-4030S-4R3M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-4030S-4R3M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-4030S-4R3M-T
Abracon Corporation
IND 4.3uH 2.1A 55mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 4.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Abracon recommends a 4-layer PCB with a solid ground plane and a separate power plane for the oscillator. The oscillator output should be routed as a differential pair, and the PCB should be designed to minimize noise and EMI.
Abracon recommends using a reflow soldering process with a peak temperature of 260°C (500°F) for 10-15 seconds. The component should be placed on a flat, clean PCB surface, and the solder paste should be applied according to the manufacturer's instructions.
The ASPI-4030S-4R3M-T is rated for operation from -40°C to +85°C (-40°F to +185°F). However, the device may be used at temperatures outside this range with reduced performance and reliability.
Abracon recommends checking the power supply voltage, oscillator output frequency, and signal integrity on the PCB. The device should be operated within the recommended specifications, and the PCB should be designed to minimize noise and EMI. If issues persist, contact Abracon technical support for further assistance.
Yes, the ASPI-4030S-4R3M-T is compatible with lead-free soldering processes and is RoHS compliant.