Part Details for ASMT-CB00 by Broadcom Limited
Results Overview of ASMT-CB00 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMT-CB00 Information
ASMT-CB00 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASMT-CB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T5603
|
Newark | Led, Blue, 18Mcd, 473Nm, Led Color:Blue, Led Mounting:Smd, Forward Current If:5Ma, Forward Voltage:2.85V, Wavelength Typ:473Nm, Luminous Intensity:18Mcd, Viewing Angle:150°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Broadcom ASMT-CB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 129 |
|
$0.0300 | Buy Now |
DISTI #
516-2946-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6037 In Stock |
|
$0.1532 / $0.5300 | Buy Now |
DISTI #
ASMT-CB00
|
Avnet Americas | LED, Blue, SMD, 1.2mm, 5 mA, 2.85 V, 473 nm - Tape and Reel (Alt: ASMT-CB00) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1107 | Buy Now |
DISTI #
630-ASMT-CB00
|
Mouser Electronics | Single Color LEDs Blue 469nm Right Angle RoHS: Compliant | 4669 |
|
$0.1480 / $0.5000 | Buy Now |
|
Quest Components | 80 |
|
$0.2714 / $0.6030 | Buy Now | |
DISTI #
ASMT-CB00
|
TME | LED, SMD, 0603, blue, 7.2÷18mcd, 1.6x1x0.4mm, 150°, 5mA, λd: 476nm Min Qty: 1 | 264 |
|
$0.1140 / $0.3210 | Buy Now |
DISTI #
ASMT-CB00
|
EBV Elektronik | LED Blue SMD 12mm 5 mA 285 V 473 nm (Alt: ASMT-CB00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 36000 |
|
Buy Now |
Part Details for ASMT-CB00
ASMT-CB00 CAD Models
ASMT-CB00 Part Data Attributes
|
ASMT-CB00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-CB00
Broadcom Limited
Single Color LED, Blue, Untinted Nondiffused, 1.2mm, 1.60 X 1 MM, 0.40 MM HEIGHT, LEADFREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.15 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 469 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL GOLD | |
Viewing Angle | 150 deg |
ASMT-CB00 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for ASMT-CB00 is -40°C to 85°C.
-
The ASMT-CB00 can be configured for I2C or SPI interface by setting the MODE pin high or low during power-up. Refer to the datasheet for specific pin configurations.
-
The maximum data transfer rate for ASMT-CB00 is 10 Mbps for I2C and 20 Mbps for SPI.
-
The ASMT-CB00 has built-in error detection and correction mechanisms. For retries, implement a retry mechanism in your firmware to handle errors and timeouts.
-
Yes, the ASMT-CB00 can operate with a 3.3V or 5V power supply, but ensure that the voltage regulator is capable of providing the required current.