Part Details for ASMT-BB20-NS000 by Broadcom Limited
Results Overview of ASMT-BB20-NS000 by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMT-BB20-NS000 Information
ASMT-BB20-NS000 by Broadcom Limited is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASMT-BB20-NS000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4533
|
Newark | Led, Blue, 650Mcd, 468Nm, Led Color:Blue, Led Mounting:Smd, Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:468Nm, Luminous Intensity:650Mcd, Viewing Angle:15°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Broadcom ASMT-BB20-NS000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.0470 | Buy Now |
DISTI #
86AK7250
|
Newark | Led, Blue, 650Mcd, 468Nm, 15Deg Rohs Compliant: Yes |Broadcom ASMT-BB20-NS000 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
516-2672-1-ND
|
DigiKey | LED BLUE CLEAR SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6302 In Stock |
|
$0.2290 / $0.7500 | Buy Now |
DISTI #
ASMT-BB20-NS000
|
Avnet Americas | LED, Blue, SMD, 2.2mm, 20 mA, 3.2 V, 468 nm - Tape and Reel (Alt: ASMT-BB20-NS000) RoHS: Compliant Min Qty: 19500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1595 / $0.1697 | Buy Now |
DISTI #
630-ASMT-BB20-NS000
|
Mouser Electronics | Single Color LEDs Blue RoHS: Compliant | 11725 |
|
$0.2290 / $0.7500 | Buy Now |
|
Quest Components | OPTOELECTRONIC DEVICE | 225 |
|
$0.2178 / $0.4668 | Buy Now |
DISTI #
ASMT-BB20-NS000
|
TME | LED, SMD, 1210, blue, 180÷285mcd, 3.2x2.4x2.4mm, 15°, 20mA, λd: 468nm Min Qty: 1 | 368 |
|
$0.2140 / $0.6490 | Buy Now |
|
Cytech Systems Limited | LED BLUE CLEAR SMD | 1500 |
|
RFQ | |
DISTI #
ASMT-BB20-NS000
|
EBV Elektronik | LED Blue SMD 22mm 20 mA 32 V 468 nm (Alt: ASMT-BB20-NS000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | EBV - 28500 |
|
Buy Now |
Part Details for ASMT-BB20-NS000
ASMT-BB20-NS000 CAD Models
ASMT-BB20-NS000 Part Data Attributes
ASMT-BB20-NS000 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ASMT-BB20-NS000 is -40°C to 125°C.
-
To configure the ASMT-BB20-NS000 for optimal performance, refer to the application note AN2215 from Broadcom, which provides detailed guidelines for configuration and optimization.
-
The ASMT-BB20-NS000 supports a maximum data transfer rate of 20 Gbps.
-
Yes, the ASMT-BB20-NS000 is compatible with PCIe 3.0 and supports PCIe 3.0 speeds.
-
The power consumption of the ASMT-BB20-NS000 is typically around 2.5W, but can vary depending on the specific application and operating conditions.