-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, RED ORANGE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMC-PHB9-TW005 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3448 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED ORANGE | 2758 |
|
$0.4200 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMC-PHB9-TW005
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMC-PHB9-TW005
Avago Technologies
SINGLE COLOR LED, RED ORANGE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 623 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for ASMC-PHB9-TW005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMC-PHB9-TW005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASMC-PHB9-TW005 | Agilent Technologies Inc | Check for Price | Single Color LED, Red Orange, PLASTIC, SMT, LCC-4 | ASMC-PHB9-TW005 vs ASMC-PHB9-TW005 |
The recommended operating temperature range for the ASMC-PHB9-TW005 is -40°C to 85°C.
The PHY settings can be configured through the MDIO interface using the MDC/MDIO protocol. Refer to the Broadcom PHY configuration guide for specific settings and recommendations.
The maximum cable length supported by the ASMC-PHB9-TW005 is 100 meters, assuming a Category 5e or higher cable.
Yes, the ASMC-PHB9-TW005 is a standard IEEE 802.3-compliant PHY and can be used with any MAC that supports the MII/RMII interface.
Use the built-in diagnostic features, such as the PHY's internal loopback mode, to isolate and troubleshoot issues. Additionally, consult the Broadcom PHY troubleshooting guide for more detailed guidance.