Part Details for ASJ65HT by Adam Technologies Inc
Results Overview of ASJ65HT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASJ65HT Information
ASJ65HT by Adam Technologies Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for ASJ65HT
ASJ65HT CAD Models
ASJ65HT Part Data Attributes
|
ASJ65HT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ASJ65HT
Adam Technologies Inc
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Audio Type | STEREO | |
Body Breadth | 0.413 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Gender | FEMALE | |
Contact Resistance | 20000 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 250 V | |
Termination Type | SOLDER |