-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, Female, Solder Kinked Leads Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASJ-6-5 by Adam Technologies Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ASJ-6-5-ND
|
DigiKey | CONNECTOR, AUDIO STEREO JACK Min Qty: 10000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2868 | Buy Now |
DISTI #
737-ASJ-6-5
|
Mouser Electronics | Phone Connectors CONNECTOR, AUDIO STEREO JACK RoHS: Compliant | 0 |
|
$0.2620 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2438 / $0.5110 | Buy Now |
DISTI #
ASJ-6-5
|
TME | Connector: Jack 3,5mm, socket, female, stereo, ways: 3, THT Min Qty: 1 | 800 |
|
$0.3360 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASJ-6-5
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ASJ-6-5
Adam Technologies Inc
Audio/RCA Connector, Female, Solder Kinked Leads Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | STEREO | |
Body Depth | 0.591 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 19.572 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
The recommended torque is 0.5-0.7 Nm (4.5-6.3 in-lbs) to ensure secure connections.
Yes, the ASJ-6-5 is designed to withstand vibration and shock per IEC 61373 Category 2 specifications, making it suitable for use in high-vibration environments.
The ASJ-6-5 can operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of applications.
Yes, the ASJ-6-5 features a waterproof design with IP67 rating, protecting the connector from moisture and humidity in harsh environments.
Yes, the ASJ-6-5 is designed to withstand UV exposure and can be used in outdoor applications, but it's recommended to follow the manufacturer's guidelines for UV-resistant materials and coatings.