Part Details for ASJ-6-5-FS by Adam Technologies Inc
Results Overview of ASJ-6-5-FS by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASJ-6-5-FS Information
ASJ-6-5-FS by Adam Technologies Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for ASJ-6-5-FS
ASJ-6-5-FS CAD Models
ASJ-6-5-FS Part Data Attributes
|
ASJ-6-5-FS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ASJ-6-5-FS
Adam Technologies Inc
Audio/RCA Connector, 1 Pole(s), Solid Lead Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Audio Type | STEREO | |
Body Depth | 0.591 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER |