-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASJ-5-3 by Adam Technologies Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-ASJ-5-3
|
Mouser Electronics | Phone Connectors 2.6/3.5MM AUDIO JACK STEREO TYPE 5/FORM 3 RoHS: Compliant | 0 |
|
$0.1790 / $0.1980 | Order Now |
|
Future Electronics | ASJ Series 3 Position Black Through Hole Stereo & Mono Earphone Jack RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 1000Tray |
|
$0.1690 / $0.1850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1440 / $0.2592 | Buy Now |
|
Future Electronics | ASJ Series 3 Position Black Through Hole Stereo & Mono Earphone Jack Min Qty: 100 Package Multiple: 100 |
1000 null |
|
$0.1690 / $0.1850 | Buy Now |
DISTI #
ASJ-5-3
|
TME | Connector: Jack 3,5mm, socket, female, stereo, ways: 3, THT Min Qty: 2 | 1862 |
|
$0.2530 / $0.3980 | Buy Now |
DISTI #
ASJ-5-3
|
IBS Electronics | CONN STEREO JACK F 3 POS SOLDER RA THRU-HOLE 3 TERMINAL 1 PORT Min Qty: 100 Package Multiple: 1 | 1000 |
|
$0.2197 / $0.2405 | Buy Now |
|
New Advantage Corporation | ASJ Series 3 Position Black Through Hole Stereo & Mono Earphone Jack RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$0.2846 / $0.3083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASJ-5-3
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ASJ-5-3
Adam Technologies Inc
Audio/RCA Connector, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Adam Tech | |
Audio Type | STEREO | |
Body Breadth | 0.485 inch | |
Body Depth | 0.708 inch | |
Body Length | 0.319 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | SN ON CU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ASJ-5-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASJ-5-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASJ123 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ123 |
ASJ1103 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ1103 |
ASJ1043 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ1043 |
ASJ-6-3 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ-6-3 |
ASJ1083 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ1083 |
ASJ1033 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ1033 |
ASJ403 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ403 |
ASJ413 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ413 |
ASJ183 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ183 |
ASJ1123 | Adam Technologies Inc | Check for Price | Audio/RCA Connector, Locking, Jack | ASJ-5-3 vs ASJ1123 |
Store in a cool, dry place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C (-4°F to 104°F) and relative humidity below 80%.
Yes, ASJ-5-3 is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in high-vibration environments.
Yes, ASJ-5-3 is compatible with lead-free soldering processes, with a recommended soldering temperature of 260°C (500°F) for 10 seconds or less.
The typical power dissipation of ASJ-5-3 is 1.5W, but it can be derated to 1W for high-reliability applications.
Yes, ASJ-5-3 is designed to operate up to 70,000 feet (21,336 meters) above sea level, making it suitable for high-altitude applications.