-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 20.0000MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFL1-20.000MHZ-EK-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1910
|
Newark | Oscillator, 20Mhz, 5 X 3.2Mm, Hcmos/Ttl, Frequency Nom:20Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Frequency:20Mhz Rohs Compliant: Yes |Abracon ASFL1-20.000MHZ-EK-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.3750 | Buy Now |
DISTI #
95J9968
|
Newark | Oscillator, 20Mhz, 5 X 3.2Mm, Hcmos/Ttl, Frequency Nom:20Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Frequency:20Mhz Rohs Compliant: Yes |Abracon ASFL1-20.000MHZ-EK-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7370 / $0.8030 | Buy Now |
DISTI #
535-9259-1-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
525 In Stock |
|
$0.6469 / $1.1300 | Buy Now |
DISTI #
13J1910
|
Avnet Americas | Oscillator, 20 MHz, 30 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1 - Product that comes on tape, but is not reeled (Alt: 13J1910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 1 Days Container: Ammo Pack | 6 Partner Stock |
|
$1.6100 | Buy Now |
DISTI #
ASFL1-20.000MHZ-EK-T
|
Avnet Americas | Oscillator, 20 MHz, 30 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1 - Tape and Reel (Alt: ASFL1-20.000MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5234 / $0.5602 | Buy Now |
DISTI #
815-ASFL1-20-EK-T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 20MHz +/-30ppm -20°C ~ 70°C CMOS 3.3V RoHS: Compliant | 344 |
|
$0.6740 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 20.000 MHz (+/-) 30ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.5840 / $0.6870 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 20 MHZ, HCMOS/TTL OUTPUT | 3 |
|
$1.1874 | Buy Now |
DISTI #
ASFL1-20.000MHZ-EK-T
|
Avnet Abacus | Oscillator 20 MHz 30 ppm SMD 5mm x 32mm 33 V HCMOS TTL ASFL1 - Tape and Reel (Alt: ASFL1-20.000MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL1-20.000MHZ-EK-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-20.000MHZ-EK-T
Abracon Corporation
XTAL OSC XO 20.0000MHZ HCMOS TTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
The recommended storage condition for ASFL1-20.000MHZ-EK-T is to store it in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 85°C.
Yes, ASFL1-20.000MHZ-EK-T is designed to operate in high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and soldering to ensure reliable operation.
Yes, ASFL1-20.000MHZ-EK-T is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure reliable operation.
The typical power consumption of ASFL1-20.000MHZ-EK-T is very low, typically in the range of 1-10 μW, making it suitable for battery-powered devices.
Yes, ASFL1-20.000MHZ-EK-T is designed to operate in high-temperature environments, up to 85°C, but it's recommended to derate the frequency stability and accuracy accordingly.