Part Details for ASDXRRX001PGAA5 by Honeywell Sensing and Control
Results Overview of ASDXRRX001PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASDXRRX001PGAA5 Information
ASDXRRX001PGAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ASDXRRX001PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0664
|
Newark | Pressure Sensor, Gauge, 0-1Psi, Pressure Type:Gauge, Operating Pressure Min:0Psi, Operating Pressure Max:1Psi, Supply Voltage Min:4.75Vdc, Supply Voltage Max:5.25Vdc, Sensor Case/Package:-, No. Of Pins:8Pins, Accuracy:± 2% Rohs Compliant: Yes |Honeywell ASDXRRX001PGAA5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.1300 | Buy Now |
DISTI #
480-3288-ND
|
DigiKey | SENSOR 1PSIG 0.09" 4.5V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.2080 | Buy Now |
DISTI #
785-ASDXRRX001PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors Differential 0 psi to 1.0 psi RoHS: Compliant | 11 |
|
$125.2100 / $239.0800 | Buy Now |
DISTI #
V36:1790_07398988
|
Arrow Electronics | Pressure Sensor 0psi to 1psi Gage 8-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 3612 | Americas - 14 |
|
$127.3600 / $236.2200 | Buy Now |
DISTI #
70120631
|
RS | Sensor, Differential, Pressure, 0 psi to 1.0 psi Analog Output, ASDX Series Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$204.4100 / $227.1300 | RFQ |
DISTI #
61365194
|
Verical | Pressure Sensor 0psi to 1psi Gage 8-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 71 |
|
$147.5894 / $354.1554 | Buy Now |
DISTI #
ASDXRRX001PGAA5
|
IBS Electronics | PRESSURE SENSOR-LOW/ULTRA LOW ROHS COMPLIANT: YES |HONEYWELL ASDXRRX001PGAA5 Min Qty: 1 Package Multiple: 1 | 71 |
|
$158.8080 / $373.3860 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 478 Stock,405 Available |
|
$41.8300 / $53.1400 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 1psi Gage 8-Pin DIP RoHS: Compliant |
71 In Stock |
|
$122.1600 / $287.2200 | Buy Now |
|
Win Source Electronics | SENSOR 1PSIG 0.09" 4.5V | 2000 |
|
$76.1630 / $93.7398 | Buy Now |
Part Details for ASDXRRX001PGAA5
ASDXRRX001PGAA5 CAD Models
ASDXRRX001PGAA5 Part Data Attributes
|
ASDXRRX001PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ASDXRRX001PGAA5
Honeywell Sensing and Control
Strain Guage Sensor, Gage, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
Additional Feature | RATIOMETRIC 12-BIT ANALOG OUTPUT | |
Body Breadth | 14.02 mm | |
Body Height | 8.94 mm | |
Body Length or Diameter | 16.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for ASDXRRX001PGAA5
This table gives cross-reference parts and alternative options found for ASDXRRX001PGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDXRRX001PGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASDXRRX001PGAA3 | Honeywell Sensing and Control | Check for Price | Strain Guage Sensor, Gage, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 | ASDXRRX001PGAA5 vs ASDXRRX001PGAA3 |
ASDXRRX001PGAA5 Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN223, which can be found on their website. It's essential to follow these guidelines to ensure proper sensor operation and minimize noise.
-
The ASDXRRX001PGAA5 is a calibrated sensor, and no additional calibration is required. However, if you need to perform a system-level calibration, Honeywell recommends following the calibration procedure outlined in their application note AN221.
-
The ASDXRRX001PGAA5 can withstand vibrations up to 10g peak acceleration, 10-2000 Hz, as per IEC 60068-2-6. However, it's essential to consult the datasheet and application notes for specific vibration testing and mounting recommendations.
-
The ASDXRRX001PGAA5 is rated for operation up to 125°C. However, it's crucial to consider the sensor's temperature coefficient and potential output drift when operating at elevated temperatures. Consult the datasheet and application notes for guidance on temperature compensation and calibration.
-
Honeywell recommends using twisted, shielded cables with a minimum of 20 AWG wire size to minimize noise and interference. It's also essential to follow proper cable management practices, such as keeping the sensor cables away from power cables and using cable ties or clips to secure the cables.