Part Details for ASDX001G24R-DO by Honeywell Sensing and Control
Results Overview of ASDX001G24R-DO by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASDX001G24R-DO Information
ASDX001G24R-DO by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for ASDX001G24R-DO
ASDX001G24R-DO CAD Models
ASDX001G24R-DO Part Data Attributes
|
ASDX001G24R-DO
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ASDX001G24R-DO
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 2%, 19A-E66, Rectangular, Through Hole Mount, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 13.97 mm | |
Body Height | 13.94 mm | |
Body Length or Diameter | 16.89 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Offset-Nom | 19A | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 19A-E66 | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 8000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |