Part Details for ASB0305MA-D by Delta Electronics Inc
Results Overview of ASB0305MA-D by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB0305MA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3057
|
Newark | Axial Fan, 30Mm, 5Vdc, 3.72Cfm, 23Dba, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:30Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:3.72Cfm, Noise Rating:23Dba, Power Rating:550Mw, Ip Rating:- Rohs Compliant: Yes |DELTA ELECTRONICS GROUP ASB0305MA-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 597 |
|
$2.9800 | Buy Now |
DISTI #
603-ASB0305MA-D-ND
|
DigiKey | FAN AXIAL 30X10MM 5VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
914 In Stock |
|
$4.5000 / $6.9000 | Buy Now |
DISTI #
75114016
|
RS | Axial Square-30mm L x 10mm H X 10mm W 5VDC 2 Leads Min Qty: 1440 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0200 / $5.4000 | RFQ |