Part Details for AS4C8M16SA-6TCNTR by Alliance Memory Inc
Results Overview of AS4C8M16SA-6TCNTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C8M16SA-6TCNTR Information
AS4C8M16SA-6TCNTR by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C8M16SA-6TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7160
|
Newark | Sdr, 128Mb, 8M X 16, 3.3V, 54Pin Tsopii, 166 Mhz, commercial Temp(.63) Tape And Reel, A Die |Alliance Memory AS4C8M16SA-6TCNTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7600 | Buy Now |
DISTI #
AS4C8M16SA-6TCNTR-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TSOP II Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5106 | Buy Now |
DISTI #
AS4C8M16SA-6TCNTR
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C8M16SA-6TCNTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$1.8450 / $2.0960 | Buy Now |
DISTI #
913-4C8M16SA-6TCNTR
|
Mouser Electronics | DRAM SDR, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz,Commercial Temp(.63) Tape and Reel, A Die RoHS: Compliant | 1461 |
|
$2.3600 / $3.5300 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 128Mb 8M x 16 3.3V 54pin TSOPII 166 Mhz Commercial Temp(.63) Tape and Reel | 4000 |
|
RFQ | |
DISTI #
AS4C8M16SA-6TCNTR
|
Avnet Silica | DRAM Chip SDRAM 128MBit 8M x 16 33V 54Pin TSOPII TR (Alt: AS4C8M16SA-6TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C8M16SA-6TCNTR
AS4C8M16SA-6TCNTR CAD Models
AS4C8M16SA-6TCNTR Part Data Attributes
|
AS4C8M16SA-6TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C8M16SA-6TCNTR
Alliance Memory Inc
IC SDRAM 128MBIT 166MHZ 54TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C8M16SA-6TCNTR
This table gives cross-reference parts and alternative options found for AS4C8M16SA-6TCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C8M16SA-6TCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4S281632D-TL55 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | AS4C8M16SA-6TCNTR vs K4S281632D-TL55 |
AS4C8M16S-6TANTR | Alliance Memory Inc | Check for Price | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | AS4C8M16SA-6TCNTR vs AS4C8M16S-6TANTR |
M12L128168A-6TG2L | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | AS4C8M16SA-6TCNTR vs M12L128168A-6TG2L |
NT5SV8M16HS-6KI | Nanya Technology Corporation | Check for Price | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 | AS4C8M16SA-6TCNTR vs NT5SV8M16HS-6KI |
K4S281632F-TL600 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, TSOP2-54 | AS4C8M16SA-6TCNTR vs K4S281632F-TL600 |
K4S281632K-UL600 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 | AS4C8M16SA-6TCNTR vs K4S281632K-UL600 |
K4S281632D-TP60 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | AS4C8M16SA-6TCNTR vs K4S281632D-TP60 |
IS42SM16800E-5TL | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 | AS4C8M16SA-6TCNTR vs IS42SM16800E-5TL |
K4S281632D-TL550 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | AS4C8M16SA-6TCNTR vs K4S281632D-TL550 |
K4S281632D-TC55 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | AS4C8M16SA-6TCNTR vs K4S281632D-TC55 |
AS4C8M16SA-6TCNTR Frequently Asked Questions (FAQ)
-
The AS4C8M16SA-6TCNTR operates over an industrial temperature range of -40°C to +85°C.
-
Yes, the AS4C8M16SA-6TCNTR is lead-free and compliant with the European Union's Restriction of Hazardous Substances (RoHS) directive.
-
The typical standby current consumption of the AS4C8M16SA-6TCNTR is around 10mA.
-
Yes, the AS4C8M16SA-6TCNTR is designed to operate from a single 3.3V power supply, making it suitable for use in 3.3V systems.
-
The minimum clock cycle time for the AS4C8M16SA-6TCNTR is 10ns.